High-Performance O-Rings
Boyd’s o-rings are a common yet critical component in dynamic and static assemblies in every industry
O-rings are a common yet critical component in dynamic and static assemblies in every industry. Boyd's standard rubber o-rings are available in eight popular o-ring compounds spanning all AS568 standard sizes as well as common metric sizes. These standard rubber o-ring compounds include nitrile, FDA grade nitrile, sulfur-cured nitrile, FDA grade silicone, black Viton®, brown Viton, FDA and 3 A sanitary grade Viton, and FDA grade EPDM o-rings. Boyd provides a reliable supply of standard o-rings to help shorten design and maintenance cycles, improve up-time and time-to-market, and minimize costs.
- Eight different o-ring compounds
- AS568 standard sizes as well as common metric sizes
- Certified to ISO9001, ISO13485, IATF16949, IECQ QC080000, and DIN EN12329 specifications
- Transportation
- Medical
- Food and beverage
- Oil, gas, and industrial
- Electronics
High-Performance O-Rings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | N100-70/2-114 | O-RING BUNA-N BLACK -114 | 5117 - Immediate | $0.19 | View Details |
![]() | ![]() | S500-70/2-009 | SILICONE-009 O-RING | 29474 - Immediate | $0.19 | View Details |
![]() | ![]() | E300-70/2-008 | O-RING EPDM BLACK -8 | 1588 - Immediate | $0.19 | View Details |
![]() | ![]() | N100-70/2-012 | O-RING BUNA-N BLACK -12 | 99 - Immediate | $0.19 | View Details |
![]() | ![]() | N100-70/2-006 | O-RING BUNA-N BLACK -6 | 0 - Immediate | $0.19 | View Details |
![]() | ![]() | S500-70/2-007 | O-RING SILICONE RED -7 | 3800 - Immediate | $0.37 | View Details |
![]() | ![]() | E300-70/2-010 | O-RING EPDM BLACK -10 | 2020 - Immediate | $0.39 | View Details |
![]() | ![]() | E300-70/2-011 | O-RING EPDM BLACK -11 | 9479 - Immediate | $0.41 | View Details |
![]() | ![]() | E300-70/2-214 | O-RING EPDM BLACK -214 | 4068 - Immediate | $0.48 | View Details |
![]() | ![]() | N100-70/2-011 | O-RING BUNA-N BLACK -11 | 10327 - Immediate | $0.19 | View Details |