S-1317 Series Low Current Consumption LDO Voltage Regulators

ABLIC's S-1317 series are 5.5 V input, 100 mA CMOS voltage regulators with 0.35 µA super-low current consumption

Image of ABLIC's S-1317 Series Low Current Consumption LDO Voltage RegulatorsABLIC’s S-1317 series of LDO voltage regulators have world-class low current consumption of 350 nA. The S-1317 series of LDO voltage regulators is ideal for wearable, IoT and all devices needing the longest battery life possible. They offer constant-voltage power and are ideally suited for the market demands of extended battery life and smaller end product size.

Features
  • Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV) (Ta = +25°C)
  • Dropout voltage: 20 mV typ. (2.5 V output product, at IOUT = 10 mA) (Ta = +25°C)
  • Current consumption during operation: 0.35 μA typ. (Ta = +25°C)
Applications
  • Portable communication devices, digital cameras, and digital audio players
  • Battery-powered devices
  • Home electric appliances

S-1317 Series Low Current Consumption LDO Voltage Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 3.3V 100MA SOT23-5S-1317A33-M5T1U4IC REG LINEAR 3.3V 100MA SOT23-54577 - Immediate$1.68View Details
IC REG LINEAR 1.8V 100MA SOT23-5S-1317A18-M5T1U4IC REG LINEAR 1.8V 100MA SOT23-52221 - Immediate$2.23View Details
IC REG LIN 1.8V 100MA HSNT-4-BS-1317A18-A4T2U4IC REG LIN 1.8V 100MA HSNT-4-B1440 - Immediate$2.23View Details
IC REG LINEAR 2.5V 100MA SOT23-5S-1317A25-M5T1U4IC REG LINEAR 2.5V 100MA SOT23-51138 - Immediate$2.23View Details
IC REG LINEAR 2V 100MA HSNT-4-BS-1317A20-A4T2U4IC REG LINEAR 2V 100MA HSNT-4-B6758 - Immediate$1.63View Details
IC REG LINEAR 2V 100MA SOT23-5S-1317A20-M5T1U4IC REG LINEAR 2V 100MA SOT23-52951 - Immediate$2.03View Details
IC REG LIN 3.3V 100MA HSNT-4-BS-1317A33-A4T2U4IC REG LIN 3.3V 100MA HSNT-4-B20927 - Immediate$2.23View Details
IC REG LIN 2.5V 100MA HSNT-4-BS-1317A25-A4T2U4IC REG LIN 2.5V 100MA HSNT-4-B13952 - Immediate$2.23View Details
IC REG LINEAR 3V 100MA HSNT-4-BS-1317A30-A4T2U4IC REG LINEAR 3V 100MA HSNT-4-B11904 - Immediate$2.23View Details
IC REG LINEAR 2.7V 100MA SOT23-5S-1317A27-M5T1U4IC REG LINEAR 2.7V 100MA SOT23-55988 - Immediate$2.23View Details
IC REG LIN 2.7V 100MA HSNT-4-BS-1317A27-A4T2U4IC REG LIN 2.7V 100MA HSNT-4-B0 - Immediate$1.63View Details
IC REG LINEAR 1V 100MA SOT23-5S-1317A10-M5T1U4IC REG LINEAR 1V 100MA SOT23-50 - Immediate$2.17View Details
IC REG LINEAR 1.2V 100MA SOT23-5S-1317A12-M5T1U4IC REG LINEAR 1.2V 100MA SOT23-50 - Immediate$2.17View Details
IC REG LIN 1.2V 100MA HSNT-4-BS-1317A12-A4T2U4IC REG LIN 1.2V 100MA HSNT-4-B24 - Immediate$2.23View Details
IC REG LINEAR 1V 100MA HSNT-4-BS-1317A10-A4T2U4IC REG LINEAR 1V 100MA HSNT-4-B0 - Immediate$1.00View Details
IC REG LINEAR 3V 100MA SOT23-5S-1317A30-M5T1U4IC REG LINEAR 3V 100MA SOT23-50 - Immediate$1.04View Details
Published: 2018-05-22