High-Speed Data FAKRA Connectors

Adam Tech's FAKRA connectors are designed to provide high-speed data solutions to the automotive, industrial, and commercial industries

Image of Adam Tech's High Speed Data FAKRA ConnectorsAdam Tech enhances its FAKRA (Fachkreis Automobil) series with its high-speed data FAKRA connectors. One-pin FAKRA connectors are no longer adequate for applications that require higher data transmission rates. HSD FAKRA four-pin connectors meet those demands with a 100 ohm impedance-controlled system, offering high speeds and top-quality signal transmission. These high-speed connectors are designed to satisfy RF requirements in various telematic and multimedia applications. They provide high performance, cost-effective RF interface to FAKRA and USCAR standards. Their SMB based design includes multiple color-coded plastic housings to ensure accurate connections as well as to meet automotive specifications. Adam Tech’s HSD FAKRA connectors are ideal for automotive applications and are designed to meet the operational and environmental requirements of satellite digital audio radio service (SDARS), global system for mobile communications (GSM), and global positioning system (GPS).

Features
  • High-speed data transmission rates up to 6 Gbps
  • Multiple connector configurations including straight, right angle, and cable mount
  • Frequency: DC up to 2.0 GHz
  • 100 ohm differential impedance
  • Color-coded mechanical layouts
  • Temperature rating: -40°C and +105°C
  • Selective gold plating
  • Locking feature
  • Shielded for EMI/RFI protection
  • Four pins
  • RoHS compliant
Applications
  • Automotive
  • GPS
  • Bluetooth
  • Keyless entry
  • Telematics
  • Outdoor routers
  • Satellite radios
  • Infotainment systems
  • Medical devices
  • Machines with RF interfacing
  • High tech applications
  • Harsh environment

High-Speed Data FAKRA Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FAKRA HIGH SPEED DATA 4POSHSD-04A-S-PRA-SG-C1-TRCONN FAKRA HIGH SPEED DATA 4POS575 - Immediate$3.17View Details
CONN FAKRA HIGH SPEED DATA 4POSHSD-04A-S-PRB-SG-C1-TRCONN FAKRA HIGH SPEED DATA 4POS597 - Immediate$3.17View Details
CONN FAKRA HIGH SPEED DATA 4POSHSD-04A-S-SD-SG-C4CONN FAKRA HIGH SPEED DATA 4POS0 - Immediate$2.80View Details
CONN FAKRA HIGH SPEED DATA 4POSHSD-04B-S-PRA-SG-C1-TRCONN FAKRA HIGH SPEED DATA 4POS327 - Immediate$3.17View Details
CONN FAKRA HIGH SPEED DATA 4POSHSD-04B-S-PRB-SG-C1-TRCONN FAKRA HIGH SPEED DATA 4POS400 - Immediate$1.34View Details
Published: 2020-09-28