AT25PE DataFlash®-L Smart Memory

Adesto's DataFlash memory devices are designed to fit Silicon Labs ZM5xxx Z-Wave applications for the home control market

Image of Adesto Technologies' AT25PE DataFlash E-SeriesThe Adesto Technologies' AT25PE memory products are tailored to specifically support the high-growth home control equipment market and are the only approved external memory solutions for use on Silicon Labs ZM51xx and ZM52xx Z-Wave applications.

See the Adesto Tech Conversion Guides for information on high-compatibility matches.

Features
  • High-compatibility replacement for M25PE
    • No hardware changes needed
  • Includes key operating features
    • Read modify-write
    • Buffer read and buffer write
  • SPI compatible
  • User configurable page size 256 or 264 bytes per page
  • Flexible programming: byte or page
  • Flexible erase: page, block, sector, or chip
  • Single 1.65 V to 3.6 V supply
  • Low-power dissipation: 400 nA power down
  • Endurance: 100,000 program/erase cycles
  • Independent SRAM data buffers
  • OTP security register and unique ID
  • Sector protection and lockdown

AT25PE DataFlash®-L Smart Memory

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FLASH 2MBIT SPI 85MHZ 8UDFNAT25PE20-MHN-TIC FLASH 2MBIT SPI 85MHZ 8UDFN2146 - Immediate$3.18View Details
IC FLASH 2MBIT SPI 85MHZ 8SOICAT25PE20-SHN-TIC FLASH 2MBIT SPI 85MHZ 8SOIC1942 - Immediate$2.87View Details
IC FLASH 2MBIT SPI 85MHZ 8SOICAT25PE20-SSHN-TIC FLASH 2MBIT SPI 85MHZ 8SOIC8875 - Immediate$2.78View Details
IC FLASH 4MBIT SPI 85MHZ 8UDFNAT25PE40-MHN-TIC FLASH 4MBIT SPI 85MHZ 8UDFN6000 - Immediate$3.23View Details
IC FLASH 4MBIT SPI 85MHZ 8SOICAT25PE40-SHN-TIC FLASH 4MBIT SPI 85MHZ 8SOIC3245 - Immediate$3.00View Details
IC FLASH 4MBIT SPI 85MHZ 8SOICAT25PE40-SSHN-TIC FLASH 4MBIT SPI 85MHZ 8SOIC27918 - Immediate$2.90View Details
IC FLASH 8MBIT SPI 85MHZ 8UDFNAT25PE80-MHN-TIC FLASH 8MBIT SPI 85MHZ 8UDFN0 - Immediate$4.02View Details
IC FLASH 8MBIT SPI 85MHZ 8SOICAT25PE80-SHN-TIC FLASH 8MBIT SPI 85MHZ 8SOIC0 - Immediate$3.84View Details
IC FLASH 8MBIT SPI 85MHZ 8SOICAT25PE80-SSHN-TIC FLASH 8MBIT SPI 85MHZ 8SOIC10260 - Immediate$3.91View Details
IC FLASH 16MBIT SPI 85MHZ 8UDFNAT25PE16-MHF-TIC FLASH 16MBIT SPI 85MHZ 8UDFN0 - Immediate$5.97View Details
IC FLASH 16MBIT SPI 85MHZ 8SOICAT25PE16-SHF-TIC FLASH 16MBIT SPI 85MHZ 8SOIC0 - Immediate$5.52View Details
IC FLASH 16MBIT SPI 85MHZ 8SOICAT25PE16-SSHF-TIC FLASH 16MBIT SPI 85MHZ 8SOIC0 - Immediate$5.46View Details
Published: 2018-08-01