Stamped Heat Sinks for TO Packages

ATS offers its lightweight, cost effective product line of stamped heat sinks for transistor outlined (TO) packaging

Image of Advanced Thermal Solutions' Stamped Heat Sinks for TO PackagesATS introduces a comprehensive product line of stamped heat sinks, or board level cooling solutions, specifically designed to cool power modules that come in a variety of TO packages. TO packages are standard industry-set configurations that come in a wide variety of plastic or metal packages used for cooling transistors, thyristors, and IC’s with low pin counts. These lightweight heat sinks are a cost effective way to solve low power density thermal challenges. ATS stamped heat sinks are available in anodized aluminum, copper tin-plated, steel tin-plated or aluminum tin-plated materials. The solderable tabs allow for easy assembly in encapsulated and through-hole packages. Applications for the stamped heat sinks include a wide variety of TO packages, including TO-3, TO-5, TO-39, TO-92, TO-126, TO-127, TO-202, TO-218, TO-220, TO-247, TO-262, and TO-263.

Features and Benefits
  • PC board level standard heat sinks
  • Cost effective solutions designed to cool TO-3, TO-5, TO-39, TO-92, TO-126, TO-127, TO-202, TO-218, TO-220, TO-247, TO-262, and TO-263 packages
  • Offered in anodized aluminum, copper tin-plated, steel tin-plated, and aluminum tin-plated materials
  • Solderable tabs allow for easy assembly
  • Clips, nuts, or thermal pads optional

Stamped Heat Sinks for TO Packages

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HEATSINK TO-220 CLIP-ONATS-PCBT1085HEATSINK TO-220 CLIP-ON3589 - Immediate$1.04View Details
HEATSINK TO-220ATS-PCBT1094HEATSINK TO-220512 - Immediate$1.32View Details
HEATSINK TO-220 BLACKATS-PCB1070HEATSINK TO-220 BLACK830 - Immediate$1.75View Details
HEATSINK TO-126 BLACKATS-PCB1025HEATSINK TO-126 BLACK3682 - Immediate$1.86View Details
HEATSINK TO-220 CLIP-ON BLACKATS-PCB1064HEATSINK TO-220 CLIP-ON BLACK1322 - Immediate$1.86View Details
HEATSINK TO-220 BLACKATS-PCBT1083HEATSINK TO-220 BLACK1708 - Immediate$1.43View Details
HEATSINK TO-220 (DUAL)ATS-PCBT1090HEATSINK TO-220 (DUAL)430 - Immediate$1.43View Details
HEATSINK TO-220ATS-PCBT1092HEATSINK TO-220353 - Immediate$1.43View Details
HEATSINK TO-220 BLACKATS-PCBT1078HEATSINK TO-220 BLACK943 - Immediate$1.43View Details
HEATSINK TO-126 BLACKATS-PCBT1075HEATSINK TO-126 BLACK404 - Immediate$1.51View Details
HEATSINK TO-220 BLACKATS-PCB1069HEATSINK TO-220 BLACK1277 - Immediate$1.54View Details
HEATSINK TO-220/TO262 CLIP W/TABATS-PCB1002HEATSINK TO-220/TO262 CLIP W/TAB6131 - Immediate$1.97View Details
HEATSINK TO-220 BLACKATS-PCB1018HEATSINK TO-220 BLACK10170 - Immediate$1.67View Details
HEATSINK TO-220 CLIP-ON BLACKATS-PCB1065HEATSINK TO-220 CLIP-ON BLACK1026 - Immediate$0.76View Details
HEATSINK TO-220 CLIPON W/TABATS-PCB1001HEATSINK TO-220 CLIPON W/TAB889 - Immediate$1.97View Details
HEATSINK TO-220/TO-262 W/TABATS-PCB1066HEATSINK TO-220/TO-262 W/TAB202 - Immediate$1.97View Details
HEATSINK TO-220 W/TAB BLACKATS-PCB1071HEATSINK TO-220 W/TAB BLACK62 - Immediate$1.60View Details
HEATSINK TO-220 BLACKATS-PCB1072HEATSINK TO-220 BLACK0 - Immediate$1.97View Details
HEATSINK TO-220 LOW PROFILEATS-PCB1009HEATSINK TO-220 LOW PROFILE416 - Immediate$2.08View Details
HEATSINK TO-220 CLIP-ON BLKATS-PCB1004HEATSINK TO-220 CLIP-ON BLK1895 - Immediate$2.08View Details
Published: 2016-03-02