COM-HPC/COM Express Basic/COM Express Compact/COM Express Mini Series Dev Boards

Advantech’s COM dev boards have multiple features designed into the module

Image of Advantech's  COM-HPC/COM Express Basic/COM Express Compact/COM Express Mini Series Dev BoardsAdvantech’s computer on module (COM) development boards have a computer processor, chipset, secure boot, heat sink, cooler, memory, ECC memory, and peripheral designed onto the component module.

The COM-HPC series includes high functioning CPUs, increased memory, and next generation high-speed I/Os like USB4 (40 Gbps), PCIe® Gen5 (32 GT/s), and 25 GbE while supporting both server and client devices.

The COM Express Basic series includes Type 7, Type 6 and Type 2 COM Express Basic specifications designed with high-speed interfaces like HDMI/DisplayPort, PCI Express®, SATA, and USB 3.0 for volume data transportation. It also includes LVDS, PCI, and IDE for legacy applications and a high-end processor in a small board measuring 25 mm x 95 mm.

The COM Express Compact series include Intel Core i ULT 9th Generation, Intel Atom processor for both entry level or high-level computing performance.

The smallest COM in the series is the COM Express Mini which comes with a entry processor in a board size of 84 mm x 55 mm and Intel Atom while supporting Type 10 COM Express Basic specifications.

Features
  • CPU
  • Chipset
  • Secure boot
  • Heat sink
  • Memory
  • ECC memory
  • Varied I/O
  • Array of processors

COM-HPC/COM Express Basic/COM Express Compact/COM Express Mini Series Dev Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SBC 3.0GHZ 4 CORE 512GB RAMSOM-D580D4-S9A1SBC 3.0GHZ 4 CORE 512GB RAM0 - Immediate$2,666.74View Details
SBC 3.2GHZ 8 CORE 512GB RAMSOM-D580D8-U1A1SBC 3.2GHZ 8 CORE 512GB RAM0 - Immediate$4,753.75View Details
SBC 2.8GHZ 12 CORE 512GB RAMSOM-D580D12-S8A1SBC 2.8GHZ 12 CORE 512GB RAM0 - Immediate$5,845.57View Details
SBC 3.1GHZ 16 CORE 512GB RAMSOM-D580D16-U0A1SBC 3.1GHZ 16 CORE 512GB RAM0 - Immediate$8,927.78View Details
SBC 3.1GHZ 20 CORE 512GB RAMSOM-D580D20-U0A1SBC 3.1GHZ 20 CORE 512GB RAM0 - Immediate$10,502.70View Details
Published: 2022-01-07