A19571 GMR Transmission Speed and Direction Sensor IC

Allegro’s A19571 sensor features SolidSpeed Digital Architecture™ for reliable target tracking that adapts to changes in the air gap

Image of Allegro MicroSystems' A19571 GMR Transmission Speed and Direction Sensor ICAllegro’s A19571 magnetic sensor integrated circuit (IC) uses giant magnetoresistance (GMR) technology to encode the speed and direction of rotating ring magnets. Using a state-of-the-art GMR stack design integrated with a BiCMOS process, the IC differentially measures magnetic fields and applies advanced digital processing to robustly measure ring magnets commonly used in automotive transmissions.

The A19571 features SolidSpeed Digital Architecture for robust and reliable target tracking that adapts to changes in the air gap and the environment. Its advanced algorithms distinguish vibration from rotation to provide reliable speed and direction information to a controller.

The IC has been designed to a certified ISO 26262 design process to allow easy integration into high safety level systems. Integrated diagnostics are used to detect an IC failure that impacts the output protocol’s accuracy, providing coverage compatible with ASIL B compliance (pending assessment).

The A19571 is provided in a 2-pin miniature SiP package (suffix UB) that is lead (Pb) free with tin-lead frame plating. The UB package includes an IC and capacitor integrated into a single overmolded package with an additional molded lead stabilizing bar for robust shipping and ease of assembly.

Features
  • Two-wire differential magnetic sensor designed to measure the speed-and-direction of ring magnets in next-gen transmissions
    • Fully integrated capacitor and high EMC protection
  • Advanced GMR technology provides system flexibility
    • Revolutionary wide air gap eases mechanical tolerances
    • Flexible mounting orientations: parallel, perpendicular, or in between
    • Low-jitter output with superior SNR than Hall effect
  • SolidSpeed Digital Architecture
    • Designed for demanding transmission systems
    • Advanced algorithms distinguish vibration from rotation with >2 magnetic cycles of immunity
    • Widest dynamic range of operating air gap
    • Highly adaptive performance that eliminates flatlining
  • Differentially measures the magnetic signal generated by a rotating ring magnet and applies digital processing to filter out vibration signatures and provide a consistent, periodic speed signal output
  • Two-wire interface uses ICC to communicate events:
    • 7 mA: no activity
    • 14 mA: increment detected; pulse width describes direction
    • 3 mA: diagnostic fault detected
  • Operates from 4 V to 24 V
  • Reverse-battery protection to -18 V
  • Sensing frequency of 0 kHz to 12 kHz
Applications
  • Automotive
  • Consumers
  • Computers
  • Industrial

A19571 GMR Transmission Speed and Direction Sensor IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LARGE AIR GAP, VIBRATION-TOLERANA19571LUBBTN-FSNPHLARGE AIR GAP, VIBRATION-TOLERAN1965 - Immediate$4.82View Details
LARGE AIR GAP, VIBRATION-TOLERANA19571LUBBTN-RSNPHLARGE AIR GAP, VIBRATION-TOLERAN1965 - Immediate$4.82View Details
Published: 2021-05-28