APS11203/APS12203 Hall Effect Switch and Latch Sensors

Allegro 24 V Hall effect switches and latches provide contactless sensing of magnetic fields for automotive and industrial applications

Image of Allegro APS11203/APS12203 Hall-Effect Switch Sensors Allegro MicroSystems APS11203/APS12203 Hall effect switch and latch sensors are AEC-Q100 qualified for high-voltage automotive and industrial applications. These ICs are temperature-stable and offer precision performance over an extended junction temperature range up to +165°C. This family of Hall effect switches and latches provides contactless sensing of magnetic fields and an open drain output that actuates in response to the detected filed strength at the branded package face. A wide range of available models allows for the selection of devices capable of responding to magnetic fields of both north and south polarity, and varying field strengths. In addition, the APS11203/APS12203 is designed to maximize system robustness with features that include reverse-battery protection, an output current limiter, and overvoltage protection.

Features
  • 2.7 V to 26 V operation
  • AEC-Q100 qualified
  • Omnipolar and unipolar switch threshold options
  • Chopper stabilization
    • Low switch-point drift over temperature
    • Insensitive to physical stress
  • High and low sensitivity magnetic switch-point options
  • Choice of output polarity
  • Open-drain output
  • Solid-state reliability
  • Industry-standard package and pinout
  • Low jitter
Applications
  • Automotive: power closures, seatbelt buckles, break switch, headlight position, hood latch position, throttle and valve position, mirror position, and more
  • Industrial: smart meters, home appliances, position detection, e-mobility, and more

APS11203/APS12203 Hall Effect Switch and Latch Sensors

ImageManufacturer Part NumberDescriptionFunctionPolarizationAvailable QuantityPriceView Details
SWITCH, OP9 400G, OMNI, BOP LAPS11203KMDALX-9PL0SWITCH, OP9 400G, OMNI, BOP LOmnipolar SwitchNorth Pole, South Pole9891 - Immediate$0.74View Details
SWITCH, OP5 95G, UNI S, BOP LAPS11203KMDALX-5SL0SWITCH, OP5 95G, UNI S, BOP LUnipolar SwitchSouth Pole9851 - Immediate$0.74View Details
LATCH, OP0 10G, UNI S, BOP LAPS12203KMDALX-0SL0LATCH, OP0 10G, UNI S, BOP LLatch, Unipolar SwitchSouth Pole9972 - Immediate$0.74View Details
LATCH, OP2 22G, UNI S, BOP LAPS12203KMDALX-2SL0LATCH, OP2 22G, UNI S, BOP LLatch, Unipolar SwitchSouth Pole9910 - Immediate$0.74View Details
Updated: 2025-10-10
Published: 2025-09-26