Pro-Tekt™ European Cable System

Alpha Wire's multiple conductor cables feature unique, premium-grade PVC insulation and jackets

Image of Alpha Wire's ProTekt™ European Cable SystemAlpha Wire's Pro-Tekt cables are rugged and offer reliable performance. These cables feature unique, premium-grade PVC insulation and jackets combined with perfectly round construction making the routing of these cables easier in small, tight spaces.

Features
  • Oil-resistant PVC jacket
  • Operating temperature range: -30°C to +105°C
  • Wire gauge: 0.09 mm x 1.32 mm (28 AWG to 16 AWG)
  • Number of conductors: 2 to 80
  • Pairs: 1 to 77
  • UL 2464
  • IEC: EN 60332-1/-2
Applications
  • Industrial process controls
  • Point-of-sale (POS) equipment
  • Computer peripherals
  • Medical electronics
  • High-technology controller environments

Pro-Tekt™ European Cables

ImageManufacturer Part NumberDescriptionWire GaugeConductor StrandConductor MaterialAvailable QuantityPriceView Details
PROTEKT 24AWGUNSHIELDED164 FTB963011 GE321PROTEKT 24AWGUNSHIELDED164 FT24 AWG7/32Copper, Tinned2 - Immediate$120.85View Details
PROTEKT 24AWGFOIL164 FTB953022 GE321PROTEKT 24AWGFOIL164 FT24 AWG7/32Copper, Tinned2 - Immediate$170.18View Details
PROTEKT 24AWGFOIL164 FTB963012 GE321PROTEKT 24AWGFOIL164 FT24 AWG7/32Copper, Tinned4 - Immediate$165.41View Details
PROTEKT 26AWGUNSHIELDED164 FTB952031 GE321PROTEKT 26AWGUNSHIELDED164 FT26 AWG7/34Copper, Tinned1 - Immediate$168.04View Details
PROTEKT 26AWGFOIL164 FTB952022 GE321PROTEKT 26AWGFOIL164 FT26 AWG7/34Copper, Tinned3 - Immediate$171.88View Details
PROTEKT 26AWGUNSHIELDED164 FTB952041 GE321PROTEKT 26AWGUNSHIELDED164 FT26 AWG7/34Copper, Tinned1 - Immediate$171.88View Details
PROTEKT 18AWGUNSHIELDED164 FTB956041 GE321PROTEKT 18AWGUNSHIELDED164 FT18 AWG16/30Copper, Tinned6 - Immediate$172.10View Details
PROTEKT 20AWGUNSHIELDED164 FTB955021 GE321PROTEKT 20AWGUNSHIELDED164 FT20 AWG7/28Copper, Tinned1 - Immediate$190.09View Details
PROTEKT 22AWGFOIL164 FTB954022 GE321PROTEKT 22AWGFOIL164 FT22 AWG7/30Copper, Tinned2 - Immediate$182.45View Details
PROTEKT 22AWGFOIL164 FTB964022 GE321PROTEKT 22AWGFOIL164 FT22 AWG7/30Copper, Tinned2 - Immediate$230.56View Details
PROTEKT 22AWGUNSHIELDED164 FTB954031 GE321PROTEKT 22AWGUNSHIELDED164 FT22 AWG7/30Copper, Tinned2 - Immediate$191.95View Details
Published: 2019-09-30