Multi-Color LED Tower Light

Altech’s tower light with continuous or flashing mode and 90 dB buzzer

Image of Altech's Multi-Color LED Tower LightAltech’s multi-color LED tower lights up in five different colors. There is no need to purchase light stacks when one unit can give a full indication with both audible alarm and color of LED. Use adjustable pole mounts for various heights and adapters to connect to an existing conduit.

Features
  • One unit can light up in 5 different colors (white, red, blue, yellow, and green)
  • Continuous mode or flashing mode
  • 90 dB buzzer
  • M22 x 1.5 mm mounting option
  • Direct mounting on the cabinet
  • Pole mounted for better viability
  • Heat resistant, clear vision polycarbonate signal modules
  • Easy to install
  • Easy wiring, 1 meter long standard cable
  • Operating temperature: -5°C/+40°C
  • Electrical life: 100,000 hours
  • Protection degree: IP65
Diagram
    Image of Altech's Multi-Color LED Tower Light

Multi-Color LED Tower Light

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COMPLETE UNIT MULTI COLOR FLASHIF5P024ZM05-1COMPLETE UNIT MULTI COLOR FLASH17 - Immediate
113 - Factory Stock
$202.11View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOUNTING BASE ALUM 20MMIKAM06MOUNTING BASE ALUM 20MM0 - Immediate$9.19View Details
MOUNTING BASE ALUM 500MMIKAM04MOUNTING BASE ALUM 500MM0 - Immediate
40 - Factory Stock
$26.92View Details
Published: 2019-03-11