CT Series Current Transformers

Amgis's CT series current transformers features current ranges from 5-200 A, 50/60 Hz

Image of Amgis' CT Series Current TransformersCurrent transformers (CTs) from Amgis are used for measurement of electric currents and can be known as instrument transformers. When current in a circuit is too high to directly apply to measuring instruments, a current transformer produces a reduced current accurately proportional to the current in the circuit, which can be conveniently connected to measuring and recording instruments. A current transformer also isolates the measuring instruments from what may be very high voltage in the monitored circuit. Current transformers are commonly used in metering and protective relays.

Features
  • Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004
  • Current ranges from 5 A to 200 A, 50/60 Hz
  • Fully encapsulated
  • Primary to secondary insulation 4 kVAC
  • Operating temperature range -40°C to +120°C
  • Fully RoHS compliant
Applications
  • Sensing overload current
  • Ground fault detection
  • Metering
  • Coupling analog-to-digital circuits

CT Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CURR SENSE XFMR 5A T/HCT1005CURR SENSE XFMR 5A T/H1734 - Immediate$11.12View Details
CURR SENSE XFMR 20A T/HCT1020CURR SENSE XFMR 20A T/H930 - Immediate$11.12View Details
CURR SENSE XFMR 15A T/HCT1015CURR SENSE XFMR 15A T/H267 - Immediate$11.12View Details
CURR SENSE XFMR 30A T/HCT1030CURR SENSE XFMR 30A T/H8326 - Immediate$12.09View Details
CURR SENSE XFMR 10A T/HCT1010CURR SENSE XFMR 10A T/H95 - Immediate$11.12View Details
CURR SENSE XFMR 25A T/HCT1025CURR SENSE XFMR 25A T/H83 - Immediate$13.91View Details
CURR SENSE XFMR 50A T/HCT1050CURR SENSE XFMR 50A T/H71 - Immediate$15.53View Details
CURR SENSE XFMR 40A T/HCT1040CURR SENSE XFMR 40A T/H50 - Immediate$15.53View Details
CURR SENSE XFMR 75A T/HCT1075CURR SENSE XFMR 75A T/H25 - Immediate$18.92View Details
CURR SENSE XFMR 150A T/HCT1150CURR SENSE XFMR 150A T/H16 - Immediate$25.91View Details
CURR SENSE XFMR 200A T/HCT1200CURR SENSE XFMR 200A T/H6 - Immediate$32.39View Details
CURR SENSE XFMR 60A T/HCT1060CURR SENSE XFMR 60A T/H0 - Immediate$18.92View Details
CURR SENSE XFMR 100A T/HCT1100CURR SENSE XFMR 100A T/H2 - Immediate$20.47View Details
Published: 2015-01-19