Matrix 38999 Series Circular Connectors

Amphenol Aerospace's Matrix 38999 series upgrades EMI performance to D38999 levels without changing the 5015 pin-outs

Image of Amphenol Aerospace's Matrix 38999 Series Circular ConnectorsAmphenol Aerospace's Matrix 38999 series combines the best of both the 5015 and D38999 military connectors. This series uses mil-qualified inserts from Amphenol's Matrix 5015 series and combines them with the mechanical interface of D38999. Upgrade EMI performance to D38999 levels without changing the 5015 pin-outs or cable assemblies.

Features
  • High power contact technology: RADSOK® and Temper-Grip
  • Based on D38999 series III connectors
  • Improved durability of receptacle threads, fewer turns for full-mate
  • 1,000 hour REACH and RoHS plating available intermatable to cadmium
  • Rapid prototypes available through Amphenol Tracer service
Applications
  • Military/defense
  • Aerospace
  • Harsh environments

Matrix 38999 Series Circular Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MATRIX 38999, TRI-START SERIES ITVM06DS-37-17TMATRIX 38999, TRI-START SERIES I0 - ImmediateSee Page for PricingView Details
MATRIX 38999, TRI-START SERIES ITVM00DS-37-17PMATRIX 38999, TRI-START SERIES I4 - Immediate$521.31View Details
MATRIX 38999, TRI-START SERIES ITVM06DS-25L-22RMATRIX 38999, TRI-START SERIES I9 - Immediate$576.52View Details
MATRIX 38999, TRI-START SERIES ITVM00DS-23L-2PMATRIX 38999, TRI-START SERIES I25 - Immediate$378.03View Details
MATRIX 38999, TRI-START SERIES ITVM06DS-25L-10TMATRIX 38999, TRI-START SERIES I0 - Immediate$2,834.65View Details
Published: 2021-11-03