NFD17 D-Subminiature Connectors
Amphenol’s D-subminiature connectors are ideal for telecommunications, data, instrumentation, and medical applications
Amphenol’s NFD17 D-subminiature connectors offer superior features, high-performance levels, and low installation costs. These proven D-subminiature connectors are among the most popular input/output interconnects, addressing various applications in telecommunications, data, consumer industrial, instrumentation, and medical.
- Available in straight and angle terminations
- Supports different PCB mounting requirements
- Variety of pin and socket sizes
- Customers can choose shell size
- D-shaped shell design
- Supports the need for polarization
- Press-fit option
- Eliminates the need to solder the connector to a PCB
- Through-hole type (THT) and solder cup
- Ideal in applications undergoing mechanical and environmental stress or high heat
- Lead-free and RoHS compliant
- Meets environmental, health, and safety requirements
- Wide operating temperature: -25°C to +85°C
- Adaptable to a wide range of environmental conditions
- Data communications
- Mobile communications
- Consumer electronics
- Medical equipment
- Industrial and instrumentation
- Power supplies
- Printers and copiers
- Test equipment
NFD17 D-Subminiature Connectors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | NFD17E09PA2E1CA | CONN D-SUB PLUG 9POS VERT SOLDER | 1916 - Immediate | $5.21 | View Details |
![]() | ![]() | NFD17E09SBFE1CA | CONN D-SUB RCPT 9POS VERT SOLDER | 1746 - Immediate | $4.97 | View Details |
![]() | ![]() | NFD17E09SAFE1CA | CONN D-SUB RCPT 9POS VERT SOLDER | 1611 - Immediate | $6.22 | View Details |
![]() | ![]() | NFD17A15SB2E1BA | CONN D-SUB RCPT 15POS SOLDER CUP | 1102 - Immediate | $3.66 | View Details |
![]() | ![]() | NFD17A15PB2E1BA | CONN D-SUB PLUG 15POS SOLDER CUP | 1596 - Immediate | $3.74 | View Details |
![]() | ![]() | NFD17E09PA4E1DA | CONN D-SUB PLUG 9POS SOLDER CUP | 1861 - Immediate | $5.28 | View Details |
![]() | ![]() | NFD17C37SB4E1CA | CONN D-SUB RCPT 37POS VERT SLDR | 815 - Immediate | $9.86 | View Details |
![]() | ![]() | NFD17A15SBFE1DA | CONN D-SUB RCPT 15POS VERT SLDR | 1144 - Immediate | $6.40 | View Details |
![]() | ![]() | NFD17C37PAFE1DA | CONN D-SUB PLUG 37POS SOLDER CUP | 285 - Immediate | $7.77 | View Details |
![]() | ![]() | NFD17E09SAFC1DA | CONN D-SUB RCPT 9POS R/A SOLDER | 1235 - Immediate | $3.57 | View Details |
![]() | ![]() | NFD17C37SAFC1DA | CONN D-SUB RCPT 37POS R/A SOLDER | 665 - Immediate | $8.63 | View Details |
![]() | ![]() | NFD17B25PBFE1DA | CONN D-SUB PLUG 25POS VERT SLDR | 984 - Immediate | $8.41 | View Details |
![]() | ![]() | NFD17A15SA3E1AA | CONN D-SUB RCPT 15POS VERT PRESS | 0 - Immediate | $4.87 | View Details |