Millipacs® Plus Configurable Connectors

Amphenol's configurable connector offers a choice of data rates ranging from 3 Gb/s to 25 Gb/s

Image of Amphenol FCI Millipacs® Plus Configurable ConnectorsAmphenol FCI's Millipacs® Plus 2 mm hard metric connector provides data rates ranging from 3 Gb/s to 25 Gb/s with configurable and scalable high-speed, low-speed signal, guiding, and power modules. Available in a vertical header on the backplane mating with a right angle receptacle on a daughter card, scalable design is easy to populate on boards and offers flexibility to designers. Tulip contact systems and over 2 mm wiping distance ensure a high level of reliability with multiple contact points. Options for hot swapping, EMI shielding, and high-temperature compatibility are available.

Features
  • Configurable modules
  • Hard metric equipment practice
  • Choice of contact mating levels
  • Choice of data rates
  • Shielding option
  • Tulip contact design
  • Design flexibility and easy to press-fit
  • Popular backplane architecture with standard board-to-board distance
  • Hot swapping of boards
  • Optimize cost
  • EMI protection
  • Multiple contact points ensuring high reliability; can withstand shock and vibration
Applications
  • Automotive
  • Communications
  • Telecom
  • Medical
  • Industrial and instrumentation

Millipacs® Plus Configurable Connectors

ImageManufacturer Part NumberDescriptionConnector TypeAvailable QuantityPriceView Details
MILLIPACS PLUS CENTRE GUIDE MODU10164742-002LFMILLIPACS PLUS CENTRE GUIDE MODUHousing for Male Pins250 - Immediate$2.59View Details
MILLIPACS PLUS LEFT END GUIDE MO10164742-003LFMILLIPACS PLUS LEFT END GUIDE MOHousing for Male Pins250 - Immediate$2.59View Details
MILLIPACS PLUS RIGHT END GUIDE M10164742-001LFMILLIPACS PLUS RIGHT END GUIDE MHousing for Male Pins250 - Immediate$2.59View Details
MILLIPACS PLUS CENTRE GUIDE SOCK10164743-002LFMILLIPACS PLUS CENTRE GUIDE SOCKHousing for Female Sockets250 - Immediate$2.67View Details
MILLIPACS PLUS LEFT END GUIDE SO10164743-003LFMILLIPACS PLUS LEFT END GUIDE SOHousing for Female Sockets250 - Immediate$2.67View Details
MILLIPACS PLUS RIGHT END GUIDE S10164743-001LFMILLIPACS PLUS RIGHT END GUIDE SHousing for Female Sockets250 - Immediate$2.67View Details
MILLIPACS PLUS VERTICAL HEADER W10164739-901LFMILLIPACS PLUS VERTICAL HEADER WHeader, Male Pins283 - Immediate$6.01View Details
MILLIPACS PLUS RA RECEPTACLE UNS10164741-904LFMILLIPACS PLUS RA RECEPTACLE UNSReceptacle, Female Sockets288 - Immediate$15.05View Details
Published: 2023-09-05