Minitek® 1.50 mm Connectors
Amphenol connectors save space with a 1.50 mm pitch
The
Amphenol Minitek 1.50 mm connectors are the ideal solution for devices that require connectors with robust features and the ability to carry more signal lines in less space. They are designed with a positive locking system that provides secure mating retention and an audible click to confirm the mating. They can carry on up to 2 A with AWG 24 and is capable to accommodate wire range from 24 AWG to 28 AWG. The Minitek 1.5 mm solution includes terminals, crimp housings, and PCB headers in right-angle and vertical surface-mount configurations in a single row design, available from 2 to 15 circuits.
- 1.50 mm pitch wire-to-board solution
- Fully isolated terminals
- Positive locking on housing
- Polarized mating geometry
- Produces an audible click to confirm mating
- High retention force in housing
- UL94V-0 flammability rated nylon material
- RoHS compliant and lead-free
- Halogen-free resin material
- Saves space with reduced PCB footprint
- Prevents terminals from potential damage during operation
- Ensures secured mating retention
- Prevents accidental mismating
- Well secured terminals in the housing
- High flammability rating
- Meets health and safety requirements
- Meets environmental requirements
Resources
Rectangular Connectors - Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10135176-001LF | CONN PIN 24-28AWG CRIMP TIN | 50732 - Immediate | $0.18 | View Details |
Rectangular Connectors - Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10135175-02110LF | CONN PLUG HSG 2POS 1.50MM | 0 - Immediate | $0.31 | View Details |
![]() | ![]() | 10135175-04110LF | CONN PLUG HSG 4POS 1.50MM | 0 - Immediate 9900 - Marketplace | $0.33 | View Details |
![]() | ![]() | 10135175-05110LF | CONN PLUG HSG 5POS 1.50MM | 15590 - Immediate | $0.71 | View Details |
Rectangular Connectors - Headers, Receptacles, Female Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10135177-02111LF | CONN RCPT 2POS 0.059 TIN SMD | 19988 - Immediate | $2.10 | View Details |
![]() | ![]() | 10135177-04111LF | CONN RCPT 4POS 0.059 TIN SMD | 1478 - Immediate | $2.27 | View Details |
![]() | ![]() | 10135177-05111LF | CONN RCPT 5POS 0.059 TIN SMD | 0 - Immediate | $2.36 | View Details |
![]() | ![]() | 10136353-02111LF | CONN RCPT 2POS 0.059 TIN SMD R/A | 5624 - Immediate | $1.59 | View Details |
![]() | ![]() | 10136353-04111LF | CONN RCPT 4POS 0.059 TIN SMD R/A | 2597 - Immediate | $1.77 | View Details |