8 A to 30 A Power Connectors
Amphenol LTW offers up to 30 A power connectors in a wide variety of mounting types and termination styles
Amphenol LTW power connectors offer up to 30 A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.
In design and conception, the Ecomate® program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions, and a more robust design are only a few of the features of the series. The connectors' main area of application is in the fields of plant construction and machine building. The connectors are used for measuring and controlling applications as well as for power supply technology.
With a high-quality thermoplastic shell, two O-rings, and no corrosion, these connectors are uniquely designed to be a reliable solution for deep sea immersion applications.
- IP67-68 waterproof rating
- 500 cycles durability
- UL/IEC/EN61984 Certified
- PWE (8 A), PWF (12 A), PWG (16 A), PWC (20 A), PWCU (20 A + 2 A), PWH (25 A), PWL (30 A)
- Screw thread, 2 points lock, 3 points lock mating style
- Salt spray up to 500 h
- -40°C to +105°C temperature range
- Frequency range: 10 Hz to 55 Hz
- Amplitude: 1.52 mm
- LED lighting
- Industrial automation
- Autometers
- Railway mass transit
- Communication
- UAVs
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
8 A to 30 A Power Connectors
| Image | Manufacturer Part Number | Description | Connector Type | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PWC-03PMMS-LC7001 | CONN RCPT MALE 3P GOLD SLDR CUP | Receptacle, Male Pins | 3 | 230 - Immediate | $9.13 | View Details |
![]() | ![]() | PWF-03BFFA-SL7001 | CONN PLUG FMALE 3P GOLD SLDR CUP | Plug, Female Sockets | 3 (2 + PE) | 163 - Immediate | $17.01 | View Details |
![]() | ![]() | PWF-04BFFA-SL7001 | POWER 12A | Plug, Female Sockets | 4 (Power) | 0 - Immediate | $24.13 | View Details |
![]() | ![]() | PWJ-03PMFB-LC8001 | PWR, INV 30A, 03P, FRONT FASTENE | Receptacle, Female Sockets | 3 | 10 - Immediate 193 - Marketplace | $29.14 | View Details |
![]() | ![]() | PWC-03BFMA-LL7001 | POWER 20A | Plug, Male Pins | 3 (Power) | 105 - Immediate | $13.61 | View Details |
![]() | ![]() | PWC-03BFFA-LL7002 | CONN PLUG FMALE 3P GOLD SLDR CUP | Plug, Female Sockets | 3 | 162 - Immediate | $15.36 | View Details |
![]() | ![]() | PWF-03PMMS-SC7001 | CONN RCPT MALE 3P GOLD SLDR CUP | Receptacle, Male Pins | 3 (2 + PE) | 22 - Immediate | $13.61 | View Details |
![]() | ![]() | PWF-04BMMA-SL7001 | POWER 12A | Receptacle, Male Pins | 4 (Power) | 38 - Immediate | $19.58 | View Details |
![]() | ![]() | PWF-04PFFS-SC7001 | POWER 12A | Plug, Female Sockets | 4 (Power) | 0 - Immediate | $20.11 | View Details |
![]() | ![]() | PWC-03RMMS-LC7001 | POWER 20A | Plug, Male Pins | 3 | 10 - Immediate | $11.44 | View Details |
![]() | ![]() | PWC-03RMMS-LC7002 | POWER 20A UL | Plug, Male Pins | 3 | 5 - Immediate | $12.33 | View Details |
![]() | ![]() | PWE-05PMMS-SC7001 | POWER 8A | Receptacle, Male Pins | 5 | 1 - Immediate 150 - Marketplace | $14.38 | View Details |
![]() | ![]() | PWC-03BFFA-LL7001 | POWER 20A | Plug, Female Sockets | 3 (Power) | 4 - Immediate | $16.00 | View Details |
![]() | ![]() | PWC-03BMMB-LL7APP | POWER, PWC, 20A, 03 PINS, FIELD | Plug, Male Pins | 3 | 8 - Immediate 1008 - Marketplace | $19.04 | View Details |
![]() | ![]() | PWE-06BMMA-SL7001 | POWER 8A | Plug, Male Pins | 6 | 9 - Immediate | $19.60 | View Details |
![]() | ![]() | PWL-03PMMB-TS7001 | POWER 30A | Receptacle, Male Pins | 3 | 0 - Immediate | $20.74 | View Details |
![]() | ![]() | PWE-07BMMA-SL7001 | POWER 8A | Plug, Male Pins | 7 | 47 - Immediate | $20.88 | View Details |
![]() | ![]() | PWE-05BFFA-SL7001 | POWER 8A | Plug, Female Sockets | 5 | 208 - Immediate | $23.71 | View Details |
![]() | ![]() | PWE-07BFFA-SL7001 | POWER 8A | Receptacle, Female Sockets | 7 | 24 - Immediate | $28.23 | View Details |
![]() | ![]() | PWL-03BFMA-TL7001 | POWER 30A | Plug, Male Pins | 3 | 62 - Immediate | $42.02 | View Details |
Cable Assemblies
| Image | Manufacturer Part Number | Description | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PWF-02AFFM-SL7A01 | CIRC CBL 2POS PLUG TO WIRE 3.28' | Plug | Female Sockets | 2 | 9 - Immediate | $27.64 | View Details |
![]() | ![]() | PWC-03AFFM-LL7A01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Plug | Female Sockets | 3 | 11 - Immediate | $29.10 | View Details |
![]() | ![]() | PWE-07AMMM-SL7A01 | CIRC CBL 7POS RCPT TO WIRE 3.28' | Receptacle | Male Pins | 7 (6 + PE) | 9 - Immediate | $37.00 | View Details |
![]() | ![]() | PWC-03AFFM-LL7D01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Plug | Female Sockets | 3 | 0 - Immediate | $36.19 | View Details |
![]() | ![]() | PWC-03BFMM-LL7D01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Plug | Male Pins | 3 | 11 - Immediate | $37.32 | View Details |
![]() | ![]() | PWC-03AFFM-LL7A02 | CIRC CBL 3POS PLUG TO WIRE 6.56' | Plug | Female Sockets | 3 | 4 - Immediate | $38.46 | View Details |
![]() | ![]() | PWF-02AMMM-SL7A05 | CIRC CBL 2POS RCPT TO WIRE 1.64' | Receptacle | Male Pins | 2 | 8 - Immediate | $43.17 | View Details |
![]() | ![]() | PWC-03AFFM-LL7D02 | CIRC CBL 3POS PLUG TO WIRE 6.56' | Plug | Female Sockets | 3 | 5 - Immediate | $49.64 | View Details |
![]() | ![]() | PWF-02AMMM-SL7A10 | CIRC CBL 2POS RCPT TO WIRE 32.8' | Receptacle | Male Pins | 2 | 10 - Immediate | $70.70 | View Details |
![]() | ![]() | PWC-03AFFM-LL7D10 | CIRC CBL 3POS PLUG TO WIRE 32.8' | Plug | Female Sockets | 3 | 10 - Immediate | $151.52 | View Details |
![]() | ![]() | PWF-03AFFM-SL7A01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Plug | Female Sockets | 3 | 8 - Immediate | $35.48 | View Details |
![]() | ![]() | PWF-02AMMM-SL7A01 | CIRC CBL 2POS RCPT TO WIRE 3.28' | Receptacle | Male Pins | 2 | 0 - Immediate | $21.50 | View Details |
![]() | ![]() | PWC-03AFMM-LL7A01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Plug | Male Pins | 3 | 0 - Immediate 399 - Marketplace | $16.53 | View Details |
![]() | ![]() | PWC-03AFFM-TL7A01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Plug | Female Sockets | 3 | 0 - Immediate | $25.32 | View Details |
![]() | ![]() | PWF-02AMMM-SL7A02 | CIRC CBL 2POS RCPT TO WIRE 6.56' | Receptacle | Male Pins | 2 | 0 - Immediate | $25.46 | View Details |
![]() | ![]() | PWC-03AFMM-TL7A01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Plug | Male Pins | 3 | 0 - Immediate | $25.52 | View Details |
![]() | ![]() | PWE-05AMMM-SL7A01 | CIRC CBL 5POS RCPT TO WIRE 3.28' | Receptacle | Male Pins | 5 | 0 - Immediate | $27.08 | View Details |
![]() | ![]() | PWF-03AMMM-SL7A01 | CIRC CBL 3POS RCPT TO WIRE 3.28' | Receptacle | Male Pins | 3 | 0 - Immediate | $27.16 | View Details |
![]() | ![]() | PWF-02AFFM-SL7A02 | CIRC CBL 2POS PLUG TO WIRE 6.56' | Plug | Female Sockets | 2 | 0 - Immediate | $27.42 | View Details |
![]() | ![]() | PWCU-04AFFM-LL7A01 | CIRC CBL 4POS PLUG TO WIRE 3.28' | Plug | Female Sockets | 4 | 0 - Immediate | $27.53 | View Details |