HS-Lok Series Push-Lock Connectors

Amphenol LTW HS-Lok series connectors are UL2238 compliant and rated up to 5 A for low-voltage power and data transmissions

Image of Amphenol LTW HS-Lok Series Push-Lock ConnectorsAmphenol LTW HS-Lok series push-lock connectors offer a simple, quick, and safe release with a small pull force, saving time and cost. HS-Lok offers IP68 waterproof protection and UL-F1 UV resistance, making them ideal for indoor or outdoor wet locations and space-constrained applications. In addition, the audible feedback and guided key design ensure error-proof and easy assembly for blind mating.

These HS-Lok connectors are UL2238 compliant and rated up to 5 A for low-voltage power and data transmissions. They are available in two to six contacts and hybrid (power + data) options to suit users’ variable requirements.

Resources
Features
  • Power, data/signal, hybrid
  • IP68 protection class
  • Blind mating with audible feedback
  • Compact design
  • Flammability UL 94 V-0
  • UV resistant
  • Salt spray for 500 h
  • Temperature range: -40°C to +105°C
  • Frequency range: 10 Hz to 55 Hz/amplitude 1.52 mm
  • 2000 cycles durability
  • UL2238 compliant
  • Applicable wire gauge: 24 AWG to 20 AWG
Applications
  • LED lighting
  • Industrial automation
  • Autometers
  • Railway mass transit
  • Rugged IT
  • UAVs
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response centers

HS-Lok Series Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 4POS RCPT TO WIRE 3.28'Q8D-04AFFM-QL8A01CIRC CBL 4POS RCPT TO WIRE 3.28'9 - Immediate
197 - Marketplace
$34.62View Details
CIRC CBL 6POS RCPT TO WIRE 3.28'Q8U-06AFFM-QL8A01CIRC CBL 6POS RCPT TO WIRE 3.28'117 - Immediate$36.52View Details
CIRC CBL 6POS PLUG TO WIRE 3.28'Q8U-06AMMM-QL8A01CIRC CBL 6POS PLUG TO WIRE 3.28'123 - Immediate$39.68View Details
CIRC CBL 5POS PLUG TO WIRE 3.28'Q8DU-05AMMM-QL8A01CIRC CBL 5POS PLUG TO WIRE 3.28'0 - Immediate
1639 - Marketplace
$36.72View Details
CIRC CBL 5POS RCPT TO WIRE 3.28'Q8DU-05AFFM-QL8A01CIRC CBL 5POS RCPT TO WIRE 3.28'0 - Immediate
1900 - Marketplace
$21.14View Details
CIRC CBL 5POS PLUG TO WIRE 3.28'Q8U-05AMMM-QL8A01CIRC CBL 5POS PLUG TO WIRE 3.28'0 - Immediate
1959 - Marketplace
$21.68View Details
CIRC CBL 4POS PLUG TO WIRE 3.28'Q8D-04AMMM-QL8A01CIRC CBL 4POS PLUG TO WIRE 3.28'2 - Immediate
1048 - Marketplace
$34.18View Details
CIRC CBL 5POS RCPT TO WIRE 3.28'Q8U-05AFFM-QL8A01CIRC CBL 5POS RCPT TO WIRE 3.28'14 - Immediate
1900 - Marketplace
$34.31View Details
CIRC CBL 5POS RCPT TO WIRE 32.8'Q8DU-05AFFM-QL8A10CIRC CBL 5POS RCPT TO WIRE 32.8'9 - Immediate
9 - Marketplace
$84.24View Details
CIRC CBL 2POS PLUG TO WIRE 3.28'Q8D-02AMMM-QL8A01CIRC CBL 2POS PLUG TO WIRE 3.28'0 - Immediate
589 - Marketplace
$15.93View Details
CIRC CBL 2POS RCPT TO WIRE 3.28'Q8D-02AFFM-QL8A01CIRC CBL 2POS RCPT TO WIRE 3.28'0 - Immediate
795 - Marketplace
$17.64View Details
CIRC CBL 3POS PLUG TO WIRE 3.28'Q8D-03AMMM-QL8A01CIRC CBL 3POS PLUG TO WIRE 3.28'0 - Immediate$26.21View Details

HS-Lok Series Connector Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT MALE 5P GOLD SLDR CUPQ8U-05PMMS-QF8001CONN RCPT MALE 5P GOLD SLDR CUP36 - Immediate$13.61View Details
CONN RCPT MALE 6P GOLD SLDR CUPQ8U-06PMMS-QF8001CONN RCPT MALE 6P GOLD SLDR CUP8 - Immediate
1009 - Marketplace
$17.08View Details
CONN RCPT MALE 4P GOLD SLDR CUPQ8D-04PMMS-QF8001CONN RCPT MALE 4P GOLD SLDR CUP0 - Immediate
4110 - Marketplace
$14.09View Details
CONN RCPT MALE 5P GOLD SLDR CUPQ8DU-05PMMS-QF8001CONN RCPT MALE 5P GOLD SLDR CUP0 - Immediate
1885 - Marketplace
$11.63View Details
HS-LOK FIELD INSTALLABLE SOLDERQ8U-06BFFA-QL8001HS-LOK FIELD INSTALLABLE SOLDER3 - Immediate
20 - Marketplace
$35.52View Details
SIZE 8 RECEPTACLE(FRONT)Q8D-03PMMS-QF8001SIZE 8 RECEPTACLE(FRONT)0 - Immediate$10.28View Details

HS-Lok Series Connector Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HS-LOK, ACCESSORY, WATERPROOF CACAP-WBBMQMA1HS-LOK, ACCESSORY, WATERPROOF CA11 - Immediate
45521 - Marketplace
$0.84View Details
HS-LOK, ACCESSORY, WATERPROOF CACAP-WBBFQCA1HS-LOK, ACCESSORY, WATERPROOF CA98 - Immediate$0.84View Details
HS-LOK, ACCESSORY, WATERPROOF CACAP-WBBMQMD1HS-LOK, ACCESSORY, WATERPROOF CA0 - Immediate$5.61View Details
Published: 2025-04-23