AS5145 – Automotive Rotary Encoder IC

ams OSRAM's programmable magnetic rotary encoder is optimized for brushless DC motors

Image of ams OSRAM's AS5145 – Automotive Rotary Encoder ICams OSRAM's AS5145 is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end, and digital signal processing in a single device. To measure the angle, only a simple 2-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 0.0879° (4906 positions per revolution). This digital data is available as a serial bit stream and as a PWM signal. An internal voltage regulator allows the AS5145 to operate at either 3.3 V or 5 V supplies.

Features and Benefits
  • Contactless high resolution rotational position encoding over a full turn of 360°
  • Pulse width modulated (PWM) outputs
  • Three incremental outputs
  • Failure detection mode for magnet placement monitoring and loss of power supply
  • Wide temperature range: -40°C to +150°C
Applications
  • Industrial applications:
    • Contactless rotary position sensing
    • Robotics
  • Automotive application:
    • Steering wheel position sensing
    • Transmission gearbox encoder
    • Headlight position control

AS5145

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENCODER MAG QUAD SMD TABAS5145B-HSST SSOP16 LF T&RDPENCODER MAG QUAD SMD TAB4718 - Immediate$23.26View Details
ENCODER MAG QUAD SMD TABAS5145B-HSSM SSOP16 LF T&RDPENCODER MAG QUAD SMD TAB550 - Immediate$25.29View Details
BOARD ADAPTER AS5145AS5145-SS_EK_ABBOARD ADAPTER AS51451 - Immediate$30.66View Details
BOARD ADAPTER AS5145BAS5145B-SS_EK_ABBOARD ADAPTER AS5145B0 - Immediate$30.66View Details
KIT EVAL MOTOR POSITION AS5145BAS5145B-SS_EK_MBKIT EVAL MOTOR POSITION AS5145B2 - Immediate$74.79View Details
DEMO BOARD FOR AS5145AS5145-SS_EK_DBDEMO BOARD FOR AS51450 - Immediate$156.36View Details
BOARD DEMO AS5145AS5145B-SS_EK_DBBOARD DEMO AS51450 - Immediate$149.11View Details
BOARD PROGRAM AS5040AS5040 PROGRAMMINGBOARDBOARD PROGRAM AS50403 - Immediate$264.89View Details
BOARD PROGRAM AS5145AS5145 PBBOARD PROGRAM AS51450 - Immediate$253.06View Details
ENCODER MAG QUAD SMD TABAS5145-HSSTENCODER MAG QUAD SMD TAB0 - Immediate$11.04View Details
ENCODER MAG QUAD SMD TABAS5145-HSSUENCODER MAG QUAD SMD TAB0 - Immediate$11.91View Details
ENCODER MAG QUAD SMD TABAS5145A-HSSMENCODER MAG QUAD SMD TAB0 - Immediate$18.85View Details
ENCODER MAG QUAD SMD TABAS5145A-HSSTENCODER MAG QUAD SMD TAB0 - ImmediateSee Page for PricingView Details
BOARD ADAPTER AS5145AAS5145A-SS_EK_ABBOARD ADAPTER AS5145A0 - Immediate$30.66View Details
ENCODER MAG QUAD SMD TABAS5145H-HSSTENCODER MAG QUAD SMD TAB0 - ImmediateSee Page for PricingView Details
Published: 2013-07-02