ADuM7702 16-Bit, Isolated Sigma-Delta Modulators
Analog Devices' ADuM7702’s high AC and low offset drift performance enables improved system efficiency, accuracy, and reliability
ADI's ADuM7702 enables system miniaturization and the reduction of torque ripple specification that improves the performance and robustness of a motor control system. Proven iCoupler® isolation technology offers safety and system reliability and allows for higher bus voltages in the inverter design, further improving drive efficiency. Excellent CMTI rating enables faster switching times and reduces dead time often associated with the newest switching technologies such as GaN and SiC.
The EV-ADuM7702-8FMCZ is a fully featured evaluation board that allows the user to evaluate all the features of the ADuM7702 isolated analog-to-digital converter (ADC). The EVAL-SDP-CH1Z (SDP-H1) high-speed system demonstration platform (SDP) controller board controls the EV-ADuM7702-8FMCZ via the J9 connector and through the USB port of a PC using the analysis, control, evaluation (ACE) software. The ACE software is available to download on the ACE software page.
Features
- AC performance and offset drift enables smaller shunt resistors to improve system efficiency, accuracy, and reliability while reducing torque ripple specification
- Isolation working voltage provides safety and reliability through proven iCoupler galvanic isolation, allowing higher bus voltages, further improving drive efficiency
- High CMTI enables faster switching and reduced dead time associated with latest GaN and SiC switching technologies
- Shunt current monitoring
- AC motor controls
- Power and solar inverters
- Wind turbine inverters
- Analog-to-digital and optoisolator replacement
ADuM7702 Modulators
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | ADUM7702-8BRIZ | +/- 50MV LOW POWER ISO ADC | 84 - Immediate | $22.62 | View Details |
![]() | ![]() | ADUM7702BRWZ | +/- 50MV LOW POWER ISO ADC | 89 - Immediate | $22.62 | View Details |
Evaluation Boards
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | EV-ADUM7702-8FMCZ | EVAL BOARD FOR ADUM7702 | 0 - Immediate | $201.95 | View Details |
![]() | ![]() | EVAL-SDP-CH1Z | BOARD EVAL SDP CH1Z | 46 - Immediate | $792.40 | View Details |