114B/119A Series Mini PCI and Mini PCIe Connectors

ATTEND's internally-mounted computer expansion cards and associated connectors are commonly used in small-form-factor devices

Image of ATTEND Technology's 114B/119A Series Mini PCI and Mini PCIe Connectors ATTEND Technology's mini PCI and mini PCIe connectors were designed to provide a standardized interface for adding expansion cards to computer systems. These connectors offer a compact form factor. The 114B series mini PCI interface uses a 32-bit, 33 MHz data bus and has 3.3 V or 5 V power connections, totaling 124 pins. The 119A series mini PCIe connector follows the PCI Express standard, providing a high-speed data transfer interface with one differential transmit pair and one differential receive pair. It has 1.5 V or 3.3 V power connections, totaling 52 pins. Both mini PCI and mini PCIe connectors are typically used for adding expansion cards such as Wi-Fi, Bluetooth®, mobile network, and SSD.

Features

  • Mini PCI connector
    • 4.0 mm and 9.2 mm heights available
    • Compatible transfer rate of 133 MB/s for 32-bit, 33 MHz
    • The retention latch is all-in-one on the connector
  • Mini PCIe connector
    • Height range: 4.0 mm to 9.9 mm
    • Optional accessories include a single fixation latch, two dual fixation latches, or two nuts with two screws
    • The connector and latch are surface-mount devices
    • Compatible PCI Express 1.0 x1 (250 MB/s) and PCI Express 2.0 x1 (500 MB/s)
Applications
  • Box PCs
  • Edge computing
  • Industrial PCs
  • Embedded systems

Mini PCI

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN MINI PCI SOCKET 124POS114B-40B00-R02CONN MINI PCI SOCKET 124POS2 - Immediate$7.67View Details
CONN MINI PCI SOCKET 124POS114B-92B00-R02CONN MINI PCI SOCKET 124POS1229 - Immediate$9.47View Details

Mini PCI Express

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN MINI PCIE SOCKET 52P119A-40A00-R02CONN MINI PCIE SOCKET 52P1657 - Immediate$3.35View Details
CONN MINI PCIE LATCH119A-40LATCHCONN MINI PCIE LATCH1552 - Immediate$2.23View Details
CON MINI PCIE LATCH SMD 1=1LATCH119A-LATCH-40CON MINI PCIE LATCH SMD 1=1LATCH0$1.69View Details
CONN PCI EXP MIN FML 52POS119A-56A00-R02CONN PCI EXP MIN FML 52POS2156 - Immediate$3.35View Details
CONN MINI PCIE LATCH119A-56LATCHCONN MINI PCIE LATCH383 - Immediate$2.49View Details
CON MINI PCIE LATCH SMD 1=1LATCH119A-LATCH-56CON MINI PCIE LATCH SMD 1=1LATCH2312 - Immediate$1.88View Details
CONN MINI PCIE SOCKET 52P119A-80A00-R02CONN MINI PCIE SOCKET 52P1630 - Immediate$4.95View Details
CONN MINI PCIE SOCKET 52P119A-92A00-R02CONN MINI PCIE SOCKET 52P1667 - Immediate$4.99View Details
MINI PCI EXPRESS SOCKET, H=9.9MM119A-99A00-R02MINI PCI EXPRESS SOCKET, H=9.9MM869 - Immediate$5.10View Details
MINI PCI EXPRESS SOCKET, H=7.0MM119A-70A00-R02MINI PCI EXPRESS SOCKET, H=7.0MM1421 - Immediate$4.69View Details

Mini PCI Express Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NUT, H=1.6MM119A-NUT-40-R02NUT, H=1.6MM3374 - Immediate$0.86View Details
NUT, H=3.2MM119A-NUT-56-R02NUT, H=3.2MM0$0.86View Details
LATCH 8.0H W/CAP 1=1 LATCH119A-LATCH-80LATCH 8.0H W/CAP 1=1 LATCH1037 - Immediate$1.73View Details
NUT, H=5.6MM119A-NUT-80-R02NUT, H=5.6MM1130 - Immediate$0.89View Details
LATCH 9.2H W/CAP 1=1 LATCH119A-LATCH-92LATCH 9.2H W/CAP 1=1 LATCH2466 - Immediate$1.82View Details
NUT, H=6.8MM119A-NUT-92-R02NUT, H=6.8MM1960 - Immediate$0.99View Details
NUT, H=7.4MM119A-NUT-99-R02NUT, H=7.4MM460 - Immediate$1.08View Details
SCREW, M2119A-SCREW-R02SCREW, M21785 - Immediate$0.45View Details
Published: 2023-08-01