FAKRA Connector and Cable Assembly Solutions

ATTEND Technology FAKRA connectors and cable assemblies are engineered to withstand harsh conditions

Image of ATTEND Technology FAKRA Connector and Cable Assembly SolutionsATTEND Technology FAKRA connectors and cable assemblies provide reliable, high-performance RF connectivity solutions tailored for demanding automotive and industrial environments. Engineered to withstand harsh conditions such as vibration, temperature extremes, moisture, and dust, FAKRA products ensure secure, consistent signal transmission for critical communication systems.

The FAKRA connectors and cable assemblies offering emphasize durability, compliance with ISO 20860-1/2, SAE/USCAR-2, and USCAR-17 standards, and flexibility to meet the unique system requirements for trusted, cutting-edge RF connectivity for automotive and industrial applications.

Features and Benefits

  • Frequency range DC to 6 GHz (standard FAKRA), up to 15 GHz for Mini-FAKRA
  • Meets ISO 20860-1/2, SAE/USCAR-2, and USCAR-17 standards
  • Robust plastic housings provide high resistance to harsh automotive environments
  • Thirteen color and mechanical coding options plus one neutral variant to prevent mismating
  • Mini FAKRA connectors are up to 80% smaller than standard FAKRA connectors, ideal for compact, high-density automotive electronics
  • Mini FAKRA supports single, dual, and quad connector configurations for maximizing PCB real estate and installation flexibility
  • FAKRA and Mini FAKRA cable assemblies can be customized for different applications to meet specific user requirements
  • Operating temperature range: -40°C to +105°C
Applications
  • Automotive telematics and infotainment systems
  • Advanced driver assistance systems (ADAS)
  • GPS, satellite radio, and antenna connections
  • Industrial wireless communication networks
  • IIoT devices in harsh environments
  • V2X communication systems
  • Industrial automation

FAKRA Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAKRA PLUG, VERTICAL TYPE, CODE228A-PSZ00FAKRA PLUG, VERTICAL TYPE, CODE110 - Immediate$5.44View Details
FAKRA PLUG, RIGHT ANGLE, MID MOU228A-P0Z00FAKRA PLUG, RIGHT ANGLE, MID MOU124 - Immediate$3.70View Details
FAKRA PLUG 1X2 PORT, RIGHT ANGLE228B-P0Z00FAKRA PLUG 1X2 PORT, RIGHT ANGLE0$6.13View Details

Mini FAKRA Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MINI FAKRA PLUG, TYPE A, RIGHT A230A-P0Z00MINI FAKRA PLUG, TYPE A, RIGHT A100 - Immediate$5.82View Details
MINI FAKRA PLUG, TYPE A, VERTICA230A-PSZ00MINI FAKRA PLUG, TYPE A, VERTICA90 - Immediate$5.65View Details
MINI FAKRA PLUG 1X2 PORT, TYPE A230B-PSZ00MINI FAKRA PLUG 1X2 PORT, TYPE A0$8.48View Details
MINI FAKRA PLUG 1X2  PORT, TYPE230B-P0Z00MINI FAKRA PLUG 1X2 PORT, TYPE140 - Immediate$9.44View Details
MINI FAKRA PLUG 1X2 PORT, TYPE B230B-P0Z01MINI FAKRA PLUG 1X2 PORT, TYPE B160 - Immediate$8.98View Details
MINI FAKRA PLUG 2X2 PORT, TYPE A230D-PSZ00MINI FAKRA PLUG 2X2 PORT, TYPE A120 - Immediate$12.18View Details
MINI FAKRA PLUG 2X2  PORT, TYPE230D-P0Z00MINI FAKRA PLUG 2X2 PORT, TYPE120 - Immediate$12.35View Details
MINI FAKRA PLUG 2X2 PORT, TYPE B230D-P0Z01MINI FAKRA PLUG 2X2 PORT, TYPE B130 - Immediate$10.12View Details

FAKRA Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAKRA JACK TO JACK STRAIGHT CABLFR-1J1J-100Z01FAKRA JACK TO JACK STRAIGHT CABL20 - Immediate$30.18View Details
FAKRA JACK TO PLUG STRAIGHT CABLFR-1J1P-100Z01FAKRA JACK TO PLUG STRAIGHT CABL20 - Immediate$36.86View Details
FAKRA JACK TO JACK R/A CABLE, ZFR-1J1J-100Z02FAKRA JACK TO JACK R/A CABLE, Z20 - Immediate$60.70View Details

Mini FAKRA Type A and B Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MINI FAKRA TYPE A STR JACK TO STFR-1J1J-100Z03MINI FAKRA TYPE A STR JACK TO ST20 - Immediate$35.85View Details
MINI FAKRA TYPE A JACK(1X2) TO FFR-1J2J-100Z02MINI FAKRA TYPE A JACK(1X2) TO F20 - Immediate$58.23View Details
MINI FAKRA TYPE A JACK(2X2) TO FFR-1J4J-100Z01MINI FAKRA TYPE A JACK(2X2) TO F20 - Immediate$97.87View Details
MINI FAKRA TYPE B JACK(2X2) TO FFR-1J4J-100Z02MINI FAKRA TYPE B JACK(2X2) TO F20 - Immediate$94.60View Details
Published: 2025-10-30