Artis Tweezers
Aven’s Artis tweezers are designed to reduce hand fatigue and enhance productivity
Aven offers their Artis tweezers, which have set a new precedent for precision. Aven’s cutting edge design features an angled bend at the end of the tip, which provides a softer overall grip with a large surface area that reduces hand fatigue, enhancing productivity. These durable tweezers are protected by an attractive ESD safe coating, and the highly polished stainless steel tips with rounded edges allow for the handling of very fine wire, miniature parts, electrical components, and other delicate materials in a confined space without risk of damage.
Video: Artis Precision Tweezers
| Features | ||
|
|
Tweezers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 18013ARS | TWEEZER POINTED FINE STRNG AA 5" | 40 - Immediate 150 - Factory Stock | $25.91 | View Details |
![]() | ![]() | 18023ARS | TWEEZER POINT FINE STRNG 4.75" | 9 - Immediate 120 - Factory Stock | $25.91 | View Details |
![]() | ![]() | 18032ARS | TWEEZER POINT FINE STRNG 4.75" | 28 - Immediate 120 - Factory Stock | $25.91 | View Details |
![]() | ![]() | 18040ARS | TWEEZER POINT FINE STRNG 5.25" | 29 - Immediate 60 - Factory Stock | $25.91 | View Details |
![]() | ![]() | 18043ARS | TWEEZER POINT FINE STRNG 1, 4.5" | 20 - Immediate 20 - Factory Stock | $25.91 | View Details |
![]() | ![]() | 18049ARS | TWEEZER FLAT ROUNDED 2A 4.50" | 61 - Immediate 250 - Factory Stock | $25.91 | View Details |
![]() | ![]() | 18056ARS | TWEEZER POINT FINE STRNG 4.25" | 0 - Immediate 160 - Factory Stock | $25.91 | View Details |
![]() | ![]() | 18062ARS | TWEEZER POINT FINE ROUNDED 4.25" | 25 - Immediate 25 - Factory Stock | $25.91 | View Details |