Discrete Wire-to-Board Connectors For Harsh Environments

KYOCERA AVX's connectors simplify installation while providing a quick and reliable termination for automotive and industrial market applications

Image of Kyocera AVX's 9276 Series KYOCERA AVX's 9276 series discrete wire-to-board 'poke-home' connector simplifies installation and provides a quick and reliable termination in a sleek, 2.5 mm pitch SMT package. Ideal for a broad range of industrial and commercial markets, these connectors are dubbed poke-home because all the user has to do is strip the wires and insert them into the holes of the connector. Developed for harsh industrial and solid state lighting (SSL) applications, these connectors have been designed using a high spring force beryllium copper upper spring contact that accepts a wide range (18-24 AWG solid or stranded) of wire sizes to meet multiple applications within a single connector. By utilizing a dual contact design, the 9276 series connectors offer a higher current rating (up to 6 A) compared to competing products while minimizing PCB space.

The 917X series of surface mount insulation displacement connectors (IDC) was developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG. This industry proven contact system has been tested to automotive levels of shock, vibration, and temperature cycling to prove its reliability and robustness. This single contact was developed as a standalone component to enhance the application uses with the IDC technology. The simplicity of inserting a wire into an SMT contact with a small tool or optional retention/termination cap allows a wide range of devices to be connected to the PCB without soldering. In SSL applications specifically, these contacts are used to bring power and signal onto the PCB or are used to daisy chain multiple boards together in a long string. While the IDC contact provides a gas-tight connection to the conductor of the wire, the optional cap provides a positive strain relief even in the harshest conditions. In case of repair, the wires can be removed and replaced up to three times.

Connectors for Harsh Environments

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SSL IDC CONTACT 24AWG SLDR009176001032006CONN SSL IDC CONTACT 24AWG SLDR1966 - Immediate$1.21View Details
CONN SSL IDC CONTACT 22AWG SLDR009176001022006CONN SSL IDC CONTACT 22AWG SLDR0 - Immediate$1.21View Details
CONN SSL IDC CONTACT 20AWG SLDR009176001011006CONN SSL IDC CONTACT 20AWG SLDR45 - Immediate$1.21View Details
CONN SSL IDC CONTACT 18AWG SLDR009176001001006CONN SSL IDC CONTACT 18AWG SLDR1732 - Immediate$1.21View Details
CONN SSL IDC CONTACT 24AWG SLDR009176001032106CONN SSL IDC CONTACT 24AWG SLDR2728 - Immediate$1.21View Details
CONN SSL IDC CONTACT 22AWG SLDR009176001022106CONN SSL IDC CONTACT 22AWG SLDR1685 - Immediate$1.21View Details
CONN SSL IDC CONTACT 20AWG SLDR009176001011106CONN SSL IDC CONTACT 20AWG SLDR1391 - Immediate$1.21View Details
CONN SSL IDC CONTACT 18AWG SLDR009176001001106CONN SSL IDC CONTACT 18AWG SLDR0 - Immediate$1.21View Details
TERM BLOCK 1POS SIDE ENTRY SMD009276001021106TERM BLOCK 1POS SIDE ENTRY SMD4227 - Immediate$1.07View Details
TERM BLK 2POS SIDE ENT 2.5MM SMD009276002021106TERM BLK 2POS SIDE ENT 2.5MM SMD8363 - Immediate$1.31View Details
TERM BLK 3POS SIDE ENT 2.5MM SMD009276003021106TERM BLK 3POS SIDE ENT 2.5MM SMD5316 - Immediate$1.60View Details
TERM BLK 4POS SIDE ENT 2.5MM SMD009276004021106TERM BLK 4POS SIDE ENT 2.5MM SMD4268 - Immediate$1.84View Details
TERM BLK 6POS SIDE ENT 2.5MM SMD009276006021106TERM BLK 6POS SIDE ENT 2.5MM SMD3009 - Immediate$2.34View Details
TERM BLK 8POS SIDE ENT 2.5MM SMD009276008021106TERM BLK 8POS SIDE ENT 2.5MM SMD1787 - Immediate$2.83View Details
Published: 2013-07-02