T4Z Series Medical Grade Solid Tantalum Capacitors
KYOCERA AVX’s T4Z HRC4000 medical grade series is designed for use in non-critical medical applications
KYOCERA AVX’s T4Z series medical grade solid tantalum capacitors are based on the MIL-PRF55365 case sizes A-H. The T4Z HRC4000 medical grade series is designed for use in non-critical medical applications. Statistical screening is used resulting in DC leakage levels significantly lower than commercial solid tantalum capacitors.
These components are manufactured and tested in KYOCERA AVX’s high-reliability tantalum capacitor plant in Biddeford, Maine which is ISO 13485 certified. Reliability grading to implantable device standards and surge current testing options per MIL-PRF-55365 are available along with several plating options including tin/lead solder, 100% tin, or gold terminations.
To request a specific rating or for more information on HRC4000 testing details, please contact the factory.
- High-reliability tantalum
- Capacitance range: 0.1 µF to 330 µF
- Voltage range: 4 V to 50 V, ranges vary based on temperature
- Temperature range: -55°C to +125°C
- Medical devices for non-critical applications
- Implantable, non-life-sustaining devices (implanted temporary cardiac monitor, insulin pumps)
- External, life-sustaining devices (heart pump external controller)
T4Z Series Medical Grade Solid Tantalum Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T4ZB106K010CRLB4900 | CAP TANT 10UF 10% 10V 1505 | 308 - Immediate | $17.45 | View Details |
![]() | ![]() | T4ZD106K015CRLB4900 | CAP TANT 10UF 10% 15V 1510 | 1260 - Immediate | $18.58 | View Details |
![]() | ![]() | T4ZG476K015CRLB4900 | CAP TANT 47UF 10% 15V 2711 | 1212 - Immediate | $28.26 | View Details |
![]() | ![]() | T4ZE106K015CRLB4900 | CAP TANT 10UF 10% 15V 2010 | 1748 - Immediate | $17.17 | View Details |
![]() | ![]() | T4ZB475K010CRLB4900 | CAP TANT 4.7UF 10% 10V 1505 | 2448 - Immediate | $16.19 | View Details |