TBJ COTS-Plus Series Capacitors

KYOCERA AVX Corporation's tantalum capacitors are based on the CWR11 form factor

Image of AVX Corporation TBJ COTS-Plus Series CapacitorsThe KYOCERA AVX Corporation TBJ COTS-Plus series, based on the CWR11 form factor, is a high-reliability series encompassing the current range of EIA Low ESR ratings. These ratings are available with Weibull grading (B and C), surge current testing (A, B, C) per MIL-PRF55365 Rev. G, and optional Group A from MIL-PRF-55365. For space level applications, KYOCERA AVX SRC9000 qualification is recommended. Refer to the TBJ COTS-Plus SRC9000 datasheet for part number availability.

There are five termination finishes available: solder plated, fused solder plated, hot solder dipped, 100% tin and gold plated (these correspond to H, K, C, 7, and B termination, respectively). The molding compound has been selected to meet the requirements of UL94V-0 (flame retardancy) and outgassing requirements of ASTM E-595. For moisture sensitivity levels, refer to the high-reliability tantalum MSL section located in the back of the high-reliability tantalum catalog.

Features
  • Capacitance ranging from 0.1 µF to 1500 µF
  • Voltage range from 2 V to 50 V
  • Available with military-style reliability grading and surge current testing
Applications
  • Military
  • Avionics
  • Space

TBJ COTS-Plus Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedTypeESR (Equivalent Series Resistance)Available QuantityPriceView Details
CAP TANT 10UF 10% 25V 2312TBJC106K025LBSB0024CAP TANT 10UF 10% 25V 231225 VMolded300mOhm77 - Immediate$35.61View Details
CAP TANT 47UF 10% 16V 2917TBJD476K016LBSB0024CAP TANT 47UF 10% 16V 291716 VMolded80mOhm300 - Immediate$32.19View Details
CAP TANT 22UF 10% 35V 2917TBJD226K035LBSB0024CAP TANT 22UF 10% 35V 291735 VMolded400mOhm263 - Immediate$38.11View Details
CAP TANT 22UF 20% 50V 2924TBJV226M050CBSB0024CAP TANT 22UF 20% 50V 292450 VMolded-0 - Immediate$39.22View Details
CAP TANT 150UF 10% 16V 2924TBJV157K016LRSB0024CAP TANT 150UF 10% 16V 292416 VMolded45mOhm @ 100kHz20 - Immediate$32.19View Details
CAP TANT 15UF 10% 50V 2917TBJE156K050LRSB0824CAP TANT 15UF 10% 50V 291750 VMolded-283 - Immediate$31.79View Details
CAP TANT 22UF 10% 35V 2917TBJE226K035LRSB0023CAP TANT 22UF 10% 35V 291735 VMolded125mOhm985 - Immediate$27.79View Details
Published: 2018-11-08