High-Speed Single- and Multi-Mode Fiber Optic Patch Cables

Bel's high-speed single- and multi-mode fiber optic patch cables for varying high-speed, high-bandwidth applications

Image of Stewart's Fiber Optic Patch CablesBel's fiber optic cables are well-suited for high flex environments due to the tight buffered cable design. Bel provides an extensive offering of single- and multi-mode configurations for varying high-speed, high-bandwidth applications. These cables are backward compatible with Legacy LANs.

Features
  • Multiple end configurations
  • Colors dependent on the end configurations
  • All assembly's jackets are a PVC construction
  • All assemblies have a tight-buffered design which has higher flexibility more suited for indoor environments
  • All assemblies are Duplex fiber cable
  • Single-mode and multi-mode assemblies in lengths of 1 m, 2 m, 3 m, 4 m, and 5 m
  • Single-mode assemblies have a cable diameter of 2.0 mm
  • Multi-mode assemblies have a cable diameter of 3.0 mm

Single-Mode Fiber Optic Patch Cables

ImageManufacturer Part NumberDescription2nd ConnectorCable DiameterAvailable QuantityPriceView Details
FIBER OPTIC CBL LC-LC DUPLEX 2MLCLC-SDTP020FIBER OPTIC CBL LC-LC DUPLEX 2MLC Duplex0.08" (2.0mm)58 - Immediate$26.98View Details
FIBER OPTIC CBL LC-LC DUPLEX 3MLCLC-SDTP030FIBER OPTIC CBL LC-LC DUPLEX 3MLC Duplex0.08" (2.0mm)66 - Immediate$28.51View Details
FIBER OPTIC CBL LC-LC DUPLEX 5MLCLC-SDTP050FIBER OPTIC CBL LC-LC DUPLEX 5MLC Duplex0.08" (2.0mm)8 - Immediate$32.23View Details
FIBER OPTIC CBL LC-SC DUPLEX 1MSCLC-SDTP010FIBER OPTIC CBL LC-SC DUPLEX 1MSC Duplex0.08" (2.0mm)168 - Immediate$28.01View Details

Multi-Mode Fiber Optic Patch Cables

ImageManufacturer Part NumberDescription2nd ConnectorCable DiameterAvailable QuantityPriceView Details
FIBER OPTIC CBL LC-LC DUPLEX 1MLCLC-6DTP010FIBER OPTIC CBL LC-LC DUPLEX 1MLC Duplex0.12" (3.0mm)98 - Immediate$25.07View Details
FIBER OPTIC CBL LC-LC DUPLEX 5MLCLC-3DTP050FIBER OPTIC CBL LC-LC DUPLEX 5MLC Duplex0.12" (3.0mm)0 - Immediate$37.32View Details
FIBER OPTIC CBL LC-LC DUPLEX 1MLCLC-3DTP010FIBER OPTIC CBL LC-LC DUPLEX 1MLC Duplex0.12" (3.0mm)173 - Immediate$26.15View Details
FIBER OPTIC CBL LC-LC DUPLEX 3MLCLC-6DTP030FIBER OPTIC CBL LC-LC DUPLEX 3MLC Duplex0.12" (3.0mm)22 - Immediate$28.88View Details
Published: 2018-07-10