Automotive Grade TVS Diode – CDSOT23-T24C-Q
Bourns expands it CDSOT23 series TVS diodes have automotive grade reliability
Bourns provides AEC-Q101 compliancy and automotive grade reliability as an enhancement to the standard commercial grade CDSOT23-T24C. The CDSOT23-T24C-Q TVS diode is automotive grade and well suited for voltage transient and ESD protection in data lines and DC power supplies, as well as applications that require high reliability such as portable electronics, power supplies, and equipment used in certain harsh environments.
- ESD protection 30 kV max.
- Protects one or two lines
- Unidirectional or bidirectional configurations
- RS-232, RS-422 and RS-423 data lines
- Portable electronics
- Wireless bus protection
- Control and monitoring systems
Automotive Grade TVS Diode – CDSOT23-T24C-Q
| Image | Manufacturer Part Number | Description | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CDSOT23-T24C-Q | TVS DIODE 24VWM 49VC SOT233 | Zener | 2 | 24V (Max) | 3000 - Immediate | $1.73 | View Details |