SRN6045HA Series Semi-Shielded Power Inductors
Bourns Magnetics' semi-shielded power inductors are well suited for consumer, industrial, and telecom electronics applications
Bourns Magnetics Product Line's automotive-grade Model SRN6045HA series semi-shielded power inductors are constructed with a magnetic epoxy coating to the perimeter of the inductor winding to provide effective shielding. These inductors release lower magnetic field radiation compared to non-shielded inductors. They are available at a lower price than Bourns’ comparably sized conventional ferrite shield inductors.
The Model SRN6045HA series is AEC-Q200 compliant with a high operating temperature range of -55°C to +150°C and is well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.
- Semi-shielded construction
- High operating temperature
- AEC-Q200 compliant
- RoHS compliant and halogen-free
- DC/DC converters
- Power supplies in consumer, industrial, and telecom electronics
SRN6045HA Series Semi-Shielded Power Inductors
Image | Manufacturer Part Number | Description | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRN6045HA-100M | IND,6X6X4.7MM,10UH20%,2.6A,SEMI- | ±20% | 2.6 A | 4A | 108 - Immediate | $0.81 | View Details |
![]() | ![]() | SRN6045HA-101M | IND,6X6X4.7MM,100UH20%,0.72A,SEM | ±20% | 720 mA | 1.2A | 0 - Immediate | $0.81 | View Details |
![]() | ![]() | SRN6045HA-1R0Y | IND,6X6X4.7MM,1UH30%,6.5A,SEMI-S | ±30% | 6.5 A | 14.5A | 44 - Immediate | $0.81 | View Details |
![]() | ![]() | SRN6045HA-1R5Y | IND,6X6X4.7MM,1.5UH30%,5A,SEMI-S | ±30% | 5 A | 11A | 390 - Immediate | $0.81 | View Details |
![]() | ![]() | SRN6045HA-220M | IND,6X6X4.7MM,22UH20%,1.7A,SEMI- | ±20% | 1.7 A | 2.5A | 1623 - Immediate | $0.81 | View Details |
![]() | ![]() | SRN6045HA-2R2Y | IND,6X6X4.7MM,2.2UH30%,4.4A,SEMI | ±30% | 4.4 A | 9.5A | 859 - Immediate | $0.81 | View Details |
![]() | ![]() | SRN6045HA-330M | IND,6X6X4.7MM,33UH20%,1.5A,SEMI- | ±20% | 1.5 A | 2.2A | 385 - Immediate | $0.81 | View Details |
![]() | ![]() | SRN6045HA-3R3Y | IND,6X6X4.7MM,3.3UH30%,4A,SEMI-S | ±30% | 4 A | 8A | 0 - Immediate 1000 - Marketplace | $0.81 | View Details |
![]() | ![]() | SRN6045HA-470M | IND,6X6X4.7MM,47UH20%,1A,SEMI-SH | ±20% | 1 A | 1.9A | 1014 - Immediate | $0.81 | View Details |
![]() | ![]() | SRN6045HA-4R7Y | IND,6X6X4.7MM,4.7UH30%,3.6A,SEMI | ±30% | 3.6 A | 7A | 460 - Immediate | $0.81 | View Details |
![]() | ![]() | SRN6045HA-R55Y | IND,6X6X4.7MM,0.55UH30%,7A,SEMI- | ±30% | 7 A | 18A | 1043 - Immediate | $0.81 | View Details |