SRP6530A Series Shielded Power Inductors

Bourns Magnetics' high-current shielded power inductors meet the requirements of various electronic applications

Image of Bourns SRP6530A Series Shielded Power InductorsBourns Magnetics Product Line's AEC-Q200 compliant Model SRP6530A series high-current shielded power inductors are designed to meet today’s high-current density and high-temperature requirements of various electronic applications.

This inductor series is manufactured with a metal alloy powder core featuring low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation.

The Model SRP6530A series has a high temperature rating with an operating temperature range of -55°C to +155°C and is well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.

Features
  • Shielded construction for low radiation
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free

SRP6530A Series Shielded Power Inductors

ImageManufacturer Part NumberDescriptionToleranceCurrent - Saturation (Isat)Available QuantityPriceView Details
IND,7.1X6.6X3MM,0.56UH20%,18A,SHSRP6530A-R56MIND,7.1X6.6X3MM,0.56UH20%,18A,SH±20%28A875 - Immediate$1.69View Details
IND,7.1X6.6X3MM,0.47UH20%,21A,SHSRP6530A-R47MIND,7.1X6.6X3MM,0.47UH20%,21A,SH±20%30A2099 - Immediate$1.69View Details
IND,7.1X6.6X3MM,2.2UH20%,10A,SHDSRP6530A-2R2MIND,7.1X6.6X3MM,2.2UH20%,10A,SHD±20%14A1589 - Immediate$1.69View Details
IND,7.1X6.6X3MM,0.1UH20%,34A,SHDSRP6530A-R10MIND,7.1X6.6X3MM,0.1UH20%,34A,SHD±20%70A159 - Immediate$1.69View Details
IND,7.1X6.6X3MM,0.82UH20%,14A,SHSRP6530A-R82MIND,7.1X6.6X3MM,0.82UH20%,14A,SH±20%26A980 - Immediate$1.69View Details
IND,7.1X6.6X3MM,5.6UH20%,5.8A,SHSRP6530A-5R6MIND,7.1X6.6X3MM,5.6UH20%,5.8A,SH±20%10.5A404 - Immediate$1.69View Details
IND,7.1X6.6X3MM,0.33UH20%,21.5A,SRP6530A-R33MIND,7.1X6.6X3MM,0.33UH20%,21.5A,±20%35A380 - Immediate$1.69View Details
IND,7.1X6.6X3MM,6.8UH20%,5.5A,SHSRP6530A-6R8MIND,7.1X6.6X3MM,6.8UH20%,5.5A,SH±20%9A40 - Immediate$1.69View Details
IND,7.1X6.6X3MM,0.22UH20%,25.5A,SRP6530A-R22MIND,7.1X6.6X3MM,0.22UH20%,25.5A,±20%50A329 - Immediate$1.69View Details
IND,7.1X6.6X3MM,4.7UH20%,6A,SHDSRP6530A-4R7MIND,7.1X6.6X3MM,4.7UH20%,6A,SHD±20%11A0 - Immediate$1.69View Details
IND,7.1X6.6X3MM,10UH20%,4A,SHDSRP6530A-100MIND,7.1X6.6X3MM,10UH20%,4A,SHD±20%7A1577 - Immediate$1.69View Details
IND,7.1X6.6X3MM,3.3UH20%,8A,SHDSRP6530A-3R3MIND,7.1X6.6X3MM,3.3UH20%,8A,SHD±20%13.5A907 - Immediate$1.69View Details
IND,7.1X6.6X3MM,1UH20%,12A,SHDSRP6530A-1R0MIND,7.1X6.6X3MM,1UH20%,12A,SHD±20%25A509 - Immediate$1.69View Details
IND,7.1X6.6X3MM,0.68UH20%,17.5A,SRP6530A-R68MIND,7.1X6.6X3MM,0.68UH20%,17.5A,±20%28A1 - Immediate$1.69View Details
IND,7.1X6.6X3MM,8.2UH20%,5A,SHDSRP6530A-8R2MIND,7.1X6.6X3MM,8.2UH20%,5A,SHD±20%7.5A67 - Immediate$1.69View Details
IND,7.1X6.6X3MM,1.5UH20%,10A,SHDSRP6530A-1R5MIND,7.1X6.6X3MM,1.5UH20%,10A,SHD±20%18A318 - Immediate$1.69View Details
Published: 2021-09-13