SRPxxxxWA Series Power Inductors

Bourns’ power inductors are automotive qualified and ideal for high-current applications

Image of Bourns SRPxxxxWA Series Power InductorsBourns Magnetics' automotive-grade model SRP1038WA and model SRP1265WA series high-current shielded power inductors are designed to meet today's high-current-density requirements, high-temperature requirements, and harsh-vibration operating environments of various electronic applications. These two inductor series are constructed with a wider side terminal frame to withstand 15 G typical and 30 G peak vibration. They are also manufactured with a metal-alloy powder core featuring low DC resistance, high saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation.

The model SRP1038WA and SRP1265WA series are AEC-Q200 compliant with an operating temperature range of -55°C to +165°C and are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.

Features
  • Shielded construction
  • Metal-alloy powder core
  • High-saturation current
  • Wide side terminal to enhance mechanical strength
  • High vibration resistance: 15 G typical, 30 G peak
  • Low buzz noise
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen-free
Applications
  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom applications

SRPxxxxWA Series Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IND,11X10X3.8MM,6.8UH20%,10A,SHDSRP1038WA-6R8MIND,11X10X3.8MM,6.8UH20%,10A,SHD0 - Immediate$2.72View Details
IND,13.6X12.6X6.2MM,8.2UH20%,13ASRP1265WA-8R2MIND,13.6X12.6X6.2MM,8.2UH20%,13A304 - Immediate$3.59View Details
IND,11X10X3.8MM,1.5UH20%,22A,SHDSRP1038WA-1R5MIND,11X10X3.8MM,1.5UH20%,22A,SHD0 - Immediate$3.20View Details
IND,11X10X3.8MM,0.82UH20%,27A,SHSRP1038WA-R82MIND,11X10X3.8MM,0.82UH20%,27A,SH0 - Immediate$3.20View Details
IND,11X10X3.8MM,10UH20%,8A,SHDSRP1038WA-100MIND,11X10X3.8MM,10UH20%,8A,SHD16 - Immediate$2.72View Details
IND,11X10X3.8MM,2.2UH20%,18A,SHDSRP1038WA-2R2MIND,11X10X3.8MM,2.2UH20%,18A,SHD0 - Immediate$2.72View Details
IND,13.6X12.6X6.2MM,1.5UH20%,27ASRP1265WA-1R5MIND,13.6X12.6X6.2MM,1.5UH20%,27A420 - Immediate$3.59View Details
IND,13.6X12.6X6.2MM,33UH20%,6.3ASRP1265WA-330MIND,13.6X12.6X6.2MM,33UH20%,6.3A16 - Immediate$4.36View Details
IND,13.6X12.6X6.2MM,5.6UH20%,15ASRP1265WA-5R6MIND,13.6X12.6X6.2MM,5.6UH20%,15A47 - Immediate$3.59View Details
IND,13.6X12.6X6.2MM,15UH20%,9A,SSRP1265WA-150MIND,13.6X12.6X6.2MM,15UH20%,9A,S0 - Immediate$4.36View Details
IND,11X10X3.8MM,3.3UH20%,15A,SHDSRP1038WA-3R3MIND,11X10X3.8MM,3.3UH20%,15A,SHD95 - Immediate$2.72View Details
IND,13.6X12.6X6.2MM,47UH20%,5.2ASRP1265WA-470MIND,13.6X12.6X6.2MM,47UH20%,5.2A500 - Immediate$4.36View Details
IND,11X10X3.8MM,33UH20%,4.7A,SHDSRP1038WA-330MIND,11X10X3.8MM,33UH20%,4.7A,SHD80 - Immediate$2.72View Details
IND,11X10X3.8MM,1.8UH20%,20A,SHDSRP1038WA-1R8MIND,11X10X3.8MM,1.8UH20%,20A,SHD74 - Immediate$2.72View Details
IND,11X10X3.8MM,8.2UH20%,8.5A,SHSRP1038WA-8R2MIND,11X10X3.8MM,8.2UH20%,8.5A,SH4000 - Immediate$2.72View Details
IND,11X10X3.8MM,4.7UH20%,11A,SHDSRP1038WA-4R7MIND,11X10X3.8MM,4.7UH20%,11A,SHD0 - Immediate$3.20View Details
IND,11X10X3.8MM,1UH20%,25A,SHDSRP1038WA-1R0MIND,11X10X3.8MM,1UH20%,25A,SHD384 - Immediate$2.72View Details
IND,11X10X3.8MM,15UH20%,6.4A,SHDSRP1038WA-150MIND,11X10X3.8MM,15UH20%,6.4A,SHD426 - Immediate$2.72View Details
IND,11X10X3.8MM,0.47UH20%,34A,SHSRP1038WA-R47MIND,11X10X3.8MM,0.47UH20%,34A,SH428 - Immediate$2.72View Details
IND,13.6X12.6X6.2MM,22UH20%,7.5ASRP1265WA-220MIND,13.6X12.6X6.2MM,22UH20%,7.5A23 - Immediate$4.36View Details
Published: 2022-03-02