APDS-9500 Imaging Gesture and Proximity Sensor
Broadcom's sensor can recognize nine gestures and has built-in proximity detection
Broadcom's APDS-9500 provides an imaging-based gesture recognition function with an I²C bus interface in a single 18-pin package. It recognizes nine gestures, including move up, down, left, right, forward, backward, circle-clockwise, circle-counterclockwise, and wave. This gesture information can be easily accessed via the I²C bus. It also provides built-in proximity detection for sensing objects approaching or departing.
- Gesture output
- Nine-gesture recognition
- Proximity output
- Object brightness output
- Object size output
- Cursor mode output
- X and Y outputs
- Image output
- SPI output
- 30 x 30 pixels / 60 x 60 pixels
- 9-bit grayscale
- Ambient light immunity
- I²C bus interface compatible
- Data rates up to 400 kHz
- Dedicated interrupt pin
- Flexible power saving mode
- VDD range from 2.8 V to 3.3V
- I/O voltage range from 1.8 V to 3.3 V
- Small package: 6.87 mm x 3.76 mm x 2.86 mm (L x W x H)
- Gesture detection
- Cell phone touch-screen disable
- Mechanical switch replacement
- Frontal face tracking
APDS-9500 Imaging Gesture and Proximity Sensor
| Image | Manufacturer Part Number | Description | Voltage - Supply | Operating Temperature | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APDS-9500 | SENSOR OPT AMBIENT 18 SMD | 2.8V ~ 3.3V | -20°C ~ 70°C | Surface Mount | 4796 - Immediate | $11.52 | View Details |