CFTBN/CMFTB Fused Terminal Blocks
CamdenBoss terminal blocks are available in 5 mm x 20 mm (CFTBN) and 6.3 mm x 25 mm (CMFTB) fuse holders
The
- Available in one- to three-pole configurations to suit the circuit layout
- Options compatible with standard 5 mm x 20 mm and 6.3 mm x 2.5 mm fuse holders
- Anti-rotation spigot prevents movement of block during tightening
- Built-in holder for a spare fuse reduces downtime during servicing or fuse changes
- Wire protector fitted to fuse terminal as standard, ensuring long-term connection integrity
- Industrial control panels: protecting power and signal lines for sensors, actuators, and PLC inputs/outputs
- Building management systems (BMS): used in HVAC, lighting, and access control systems
- Test and measurement equipment: offering secure fuse access for serviceable test circuits
- Power distribution systems: providing individual fuse protection for multiple low-voltage circuits
- Automation equipment: safeguarding motors, relays, and control devices from overloads or short circuits
CFTBN/CMFTB Fused Terminal Blocks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CFTBN/1 | FUSED TERMINAL BLOCK 1 POLE | 800 - Immediate | $2.88 | View Details |
![]() | ![]() | CFTBN/2 | FUSED TERMINAL BLOCK 2 POLE | 500 - Immediate | $3.44 | View Details |
![]() | ![]() | CFTBN/3 | FUSED TERMINAL BLOCK 3 POLE | 492 - Immediate | $3.81 | View Details |
![]() | ![]() | CMFTB/3 | 3 POLE 6.3X25MM FUSED TERMINAL B | 200 - Immediate | $4.65 | View Details |