CIME Modular DIN Rail PCB Supports

CamdenBoss CIME DIN rail supports offer a practical, efficient, and safe platform for mounting electronics without the need for complex enclosures

Image of CamdenBoss CIME Modular DIN Rail PCB SupportsCamdenBoss CIME modular DIN rail PCB supports provide an ideal solution for mounting printed circuit boards (PCBs) in applications where electronics do not need to be enclosed. Available in 107 mm and 72 mm width options, these supports feature a modular snap-in design that allows for easy customization of length, ensuring the right fit for projects. The tool-free, snap-fit assembly simplifies installation and reduces setup time, making it a perfect choice for industrial automation, building control systems, and test equipment where access to components is critical. Molded from gray UL 94 V-0 flame-retardant polyamide (PA), the CIME supports ensure both durability and safety in environments with stringent fire safety requirements.

An optional accessory in the form of wall-mount plates adds even more versatility, allowing the supports to be converted from DIN rail-mounted to wall-mounted setups with ease. This flexibility, combined with its open, accessible design, makes the CIME range ideal for applications where regular maintenance or system modifications are necessary. Whether used in energy monitoring systems or industrial environments, the CIME supports offer a practical, efficient, and safe platform for mounting electronics without the need for complex enclosures.

Features
  • Available in 107 mm and 72 mm width sizes to accommodate a range of PCB dimensions
  • A wide variety of snap-in lengths allows for easy customization to fit specific project requirements
  • Everything is snap-fit, enabling quick and efficient installation without the need for tools
  • Molded in gray UL 94 V-0 flame-retardant PA for enhanced fire safety and durability
  • Accessory plates snap into the ends of the supports, offering the flexibility to convert from DIN rail to wall-mounted installations
Applications
  • Industrial automation
    • Ideal for systems requiring regular access and maintenance
  • Energy monitoring systems
    • Open design allows for quick troubleshooting and adjustments
  • Building control systems
    • Flexible modularity for frequently modified components
  • Test and measurement equipment
    • Provides easy access to electronics for testing without disassembly

CIME Modular DIN Rail PCB Supports

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
107MM BASE ELEMENTCIME/E/BE1850S107MM BASE ELEMENT166 - Immediate$3.64View Details
107MM BASE ELEMENT - 35MMCIME/E/BE3500S107MM BASE ELEMENT - 35MM343 - Immediate$4.88View Details
107MM BASE ELEMENT WITH FOOT - 3CIME/E/BEF3500S107MM BASE ELEMENT WITH FOOT - 3127 - Immediate$5.41View Details
107MM END SECTIONCIME/E/SE1000S107MM END SECTION139 - Immediate$3.26View Details
107MM END SECTION WITH FOOT - 11CIME/E/SEF1000S107MM END SECTION WITH FOOT - 11158 - Immediate$3.68View Details
72MM BASE ELEMENT 11.25MM LENGTHCIME/M/BE1125SS72MM BASE ELEMENT 11.25MM LENGTH681 - Immediate$1.62View Details
72MM BASE ELEMENT 22.5MM LENGTHCIME/M/BE2250SS72MM BASE ELEMENT 22.5MM LENGTH254 - Immediate$2.17View Details
72MM BASE ELEMENT 45MM LENGTHCIME/M/BE4500SS72MM BASE ELEMENT 45MM LENGTH424 - Immediate$3.26View Details
72MM END SECTION 11.25 LENGTHCIME/M/SE1125SS72MM END SECTION 11.25 LENGTH194 - Immediate$1.67View Details
72MM END SECTIONCIME/M/SE2250SS72MM END SECTION399 - Immediate$2.39View Details
72MM END SECTION WITH FOOTCIME/M/SEF1125S72MM END SECTION WITH FOOT0$2.17View Details
72MM END SECTION WITH FOOTCIME/M/SEF2250S72MM END SECTION WITH FOOT440 - Immediate$2.96View Details
72MM FOOT ELEMENTCIME/M/FE0000SS72MM FOOT ELEMENT119 - Immediate$2.08View Details
107MM BASE ELEMENT WITH FOOT - 1CIME/E/BEF1850S107MM BASE ELEMENT WITH FOOT - 10$4.01View Details
107MM WALL MOUNTING PLATES, FLUSCIME/E/MPF107MM WALL MOUNTING PLATES, FLUS0$1.48View Details
107MM WALL MOUNTING PLATES, RAISCIME/E/MPR107MM WALL MOUNTING PLATES, RAIS0$1.48View Details
72MM WALL MOUNTING PLATES, FLUSHCIME/M/MPF72MM WALL MOUNTING PLATES, FLUSH0$1.01View Details
72MM WALL MOUNTING PLATES, RAISECIME/M/MPR72MM WALL MOUNTING PLATES, RAISE0$1.01View Details
Published: 2024-10-30