RGC2P and RGC3P Series Solid-State Contactors

Carlo Gavazzi’s solid-state contactors feature proportional output control

Image of Carlo Gavazzi’s RGC2P and RGC3P Solid State ContactorsCarlo Gavazzi’s RGC2P and RGC3P series deliver the switching capacity of solid state contactors with the added benefit of controlling the output power of 3-phase loads through an analog control input. The RGC2P is designed for 2-pole control, 3-phase switching while the RGC3P controls all three phases. These products can receive variable current or voltage input, including the use of a potentiometer dial. Users can order specific models for different switching modes, such as phase angle firing, distributed full-cycle control, and soft starting for limiting inrush current of loads having a high temperature coefficient. This makes the RGC2P and RGC3P series ideal for switching short wave infrared heaters, resistive loads, and lighting controls, and can even be used in some motor load applications. Additional options include detection of mains loss, load loss, SSR short circuit, and over temperature, with the alarm condition displayed on an LED indicator and the alarm condition signaled through an EMR output. Additional LEDs indicate input and load status.

Features
  • 2-pole and 3-pole solid-state contactors with analog switching
  • Rated operational voltage: up to 660 VAC
  • Rated operational current: up to 75 AAC
  • Control input choices:
    • Current: 0 mA to 20 mA, 4 mA to 20 mA, 12 mA to 20 mA
    • Voltage: 0 V to 5 V, 1 V to 5 V, 0 V to 10 V, potentiometer
  • Optional overtemperature protection
  • Integrated heat sink with optional fan
  • 100 kA short-circuit current rating according to UL508
  • DIN and panel mount capable
  • Switching modes:
    • Phase angle firing
    • Distributed full cycle (x1, x4, or x16)
    • Soft start
    • Soft start with x16 distributed full cycle
    • Soft start feature with selectable ramp time up to 5 seconds
  • Integrated MOV protection on output
  • Monitoring option:
    • Mains loss, load loss, SSR short circuit, and SSR open circuit
    • EMR output for alarm indication
Applications
  • Infrared heater control
  • Light dimming
  • IR lamp soft-starting
  • Sintering furnaces
  • Plastic/rubber extrusion machines
  • Injection molding equipment
  • Packaging machinery
  • Industrial printing
  • Lighting controls
  • Ink drying systems
  • Advertising: rolling banners
  • Wood burning stoves
  • Industrial ovens
  • HVAC/R equipment
  • Elevators and lifts
  • Glass equipment
  • Laboratory ovens

RGC2P and RGC3P Series Solid-State Contactors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR I IN PA 600V 3X20A 1200VPRGC3P60AA20ESSR I IN PA 600V 3X20A 1200VP5 - Immediate$591.83View Details
SSR I IN PA 600V 3X30A 1200VPRGC3P60AA30ESSR I IN PA 600V 3X30A 1200VP1 - Immediate$833.07View Details
600V 3X65A 1200VP-OTPRGC3P60I65EDFP600V 3X65A 1200VP-OTP3 - Immediate$1,161.10View Details
Published: 2020-03-11