DM3 Series Snap-Action Switches

CIT's DM3 series are available with multiple actuator styles, SPST normally open, SPST normally closed or SPDT pole options

Image of CIT's DM3 Series Snap-Action SwitchesCIT Relay and Switch's DM3 series ultra-miniature snap-action switches are available with multiple actuator styles. The DM3 series offers SPST normally open, SPST normally closed, or SPDT pole options. Terminal options are solder lug, standard PC pin, and right or left PC pin. The actuation force is 100 gF with an actuation travel of 1.0 mm.

Applications
  • Door interlock
  • Vending machines
  • Arcade buttons
  • Leveling and safety
  • Detection switch
  • Automotive, agricultural, and industrial applications

DM3 Series Snap-Action Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH SNAP ACT SPST-NO 3A 125VDM3AQF1003L00SWITCH SNAP ACT SPST-NO 3A 125V0 - ImmediateSee Page for PricingView Details
SWITCH LIMIT SPDT 3A 125VDM3CQF1003L00SWITCH LIMIT SPDT 3A 125V609 - Immediate$1.58View Details
SWITCH SNAP ACT SPST-NO 3A 125VDM3AQF1003L03SWITCH SNAP ACT SPST-NO 3A 125V0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT SPST-NO 3A 125VDM3AQF1003L01SWITCH SNAP ACT SPST-NO 3A 125V0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT SPST-NO 3A 125VDM3AQF1003L04SWITCH SNAP ACT SPST-NO 3A 125V0 - ImmediateSee Page for PricingView Details
SWITCH LIMIT SPDT 3A 125VDM3CQF1002L00SWITCH LIMIT SPDT 3A 125V914 - Immediate$1.64View Details
SWITCH LIMIT SPDT 3A 125VDM3CQF1002L04SWITCH LIMIT SPDT 3A 125V268 - Immediate$1.67View Details
SWITCH LIMIT SPDT 3A 125VDM3CQF1002L01SWITCH LIMIT SPDT 3A 125V146 - Immediate$1.67View Details
SWITCH LIMIT SPDT 3A 125VDM3CQF1003L01SWITCH LIMIT SPDT 3A 125V529 - Immediate$1.67View Details
SWITCH LIMIT SPDT 3A 125VDM3CQF1003L03SWITCH LIMIT SPDT 3A 125V840 - Immediate$1.67View Details
SWITCH LIMIT SPDT 3A 125VDM3CQF1002L03SWITCH LIMIT SPDT 3A 125V714 - Immediate$1.67View Details
SWITCH LIMIT SPDT 3A 125VDM3CQF1003L04SWITCH LIMIT SPDT 3A 125V586 - Immediate$1.67View Details
Published: 2022-01-18