FH Series Anti-Vandal Pushbutton Switch

CIT Relay & Switch's anti-vandal switch is momentary or latching in function

Image of CIT FH Series Anti-Vandal Pushbutton SwitchCIT Relay & Switch's FH series anti-vandal switch is momentary or latching in function and is 12 mm in size with SPDT or DPDT function. An IP67 sealing degree is available with the momentary function, and an IP60 with the latching function. The flush or raised actuator is available with an LED ring or illuminated or non-illuminated dot and brushed stainless steel or colored anodized aluminum body. LED color options include, but are not limited to, blue, red, and green, with multiple bicolor illumination available. The FH is suitable for public interface kiosks, industrial controls, household white goods, security devices, and audio/video equipment.

The series has contact rating of 2 A at 48 VDC, actuation force of 250 ±100 gF, contact resistance of 50 mΩ initially, and operating and storage temperature of -25°C to +55°C.

FH Series Anti-Vandal Pushbutton Switch

ImageManufacturer Part NumberDescriptionTypeCircuitAvailable QuantityPriceView Details
SWITCH PB SPST 2A 48VFHNASBXSWITCH PB SPST 2A 48VAnti-VandalSPST991 - Immediate$14.30View Details
SWITCH PB SPST 2A 48VFHNBBBGNSWITCH PB SPST 2A 48VAnti-Vandal, IlluminatedSPST215 - Immediate$19.16View Details
SWITCH PB SPST 2A 48VFHNBUBBNSWITCH PB SPST 2A 48VAnti-Vandal, IlluminatedSPST701 - Immediate$19.80View Details
SWITCH PB SPST 2A 48VFHNESBBNSWITCH PB SPST 2A 48VAnti-Vandal, IlluminatedSPST439 - Immediate$21.62View Details
SWITCH PB SPST 2A 48VFHLBSBBNSWITCH PB SPST 2A 48VAnti-Vandal, IlluminatedSPST95 - Immediate$22.69View Details
SWITCH PB SPST 2A 48VFHLASBXSWITCH PB SPST 2A 48VAnti-VandalSPST197 - Immediate$16.84View Details
SWITCH PB SPST 2A 48VFHLABBXSWITCH PB SPST 2A 48VAnti-VandalSPST15 - Immediate$16.84View Details
SWITCH PB SPST 2A 48VFHNBBBBNSWITCH PB SPST 2A 48VAnti-Vandal, IlluminatedSPST55 - Immediate$19.16View Details
SWITCH PB SPST 2A 48VFHNBSBRNSWITCH PB SPST 2A 48VAnti-Vandal, IlluminatedSPST25 - Immediate$19.16View Details
SWITCH PB SPST 2A 48VFHNBBBRNSWITCH PB SPST 2A 48VAnti-Vandal, IlluminatedSPST10 - Immediate$19.16View Details
SWITCH PB SPST 2A 48VFHNBBBRGNSWITCH PB SPST 2A 48VAnti-Vandal, IlluminatedSPST73 - Immediate$23.39View Details
SWITCH PB SPST 2A 48VFHNABBXSWITCH PB SPST 2A 48VAnti-VandalSPST404 - Immediate$14.30View Details
SWITCH PB SPST 2A 48VFHLBBBRGNSWITCH PB SPST 2A 48VAnti-Vandal, IlluminatedSPST92 - Immediate$26.21View Details
SWITCH PB SPST 2A 48VDCFHNDSBXSWITCH PB SPST 2A 48VDCAnti-VandalSPST191 - Immediate$14.30View Details
SWITCH PB SPST 2A 48VDCFHNDBBXSWITCH PB SPST 2A 48VDCAnti-VandalSPST9 - Immediate$14.30View Details
SWITCH PB SPST 2A 48VDCFHNFSBGNSWITCH PB SPST 2A 48VDCAnti-Vandal, IlluminatedSPST16 - Immediate$17.82View Details
SWITCH PB SPST 2A 48VDCFHNFSBBNSWITCH PB SPST 2A 48VDCAnti-Vandal, IlluminatedSPST13 - Immediate$17.82View Details
SWITCH PB SPST 2A 48VDCFHNFSBYNSWITCH PB SPST 2A 48VDCAnti-Vandal, IlluminatedSPST8 - Immediate$14.26View Details
SWITCH PB SPST 2A 48VDCFHNFSBWNSWITCH PB SPST 2A 48VDCAnti-Vandal, IlluminatedSPST0 - Immediate$17.82View Details
SWITCH PB SPST 2A 48VDCFHNFSBRNSWITCH PB SPST 2A 48VDCAnti-Vandal, IlluminatedSPST18 - Immediate$17.82View Details
Published: 2024-12-05