CSBA Series Compact High-Current Power Inductors
CODACA CSBA series power inductors achieve low power loss in high-frequency applications
CODACA CSBA series power inductors are designed with low-loss magnetic core and flat-wire winding, effectively minimizing core losses and DCR, realizing high power conversion efficiency for high-frequency applications (>200 kHz). These fixed inductors deliver excellent soft saturation characteristics, handling high peak currents well. With a magnetic shielded and ultra-compact structure, the CSBA performs well in EMI resistance and has a high power density to satisfy the limited space utilization requirements of next-generation electronic devices. Working stably from -55°C up to +150°C, this series keeps low losses and high efficiency with no thermal aging issues. This series is developed in wide P/N for selection, with dimensions of up to 22.5 mm x 22 mm x 12 mm, inductance value ranges from 0.16 μH to 100 μH, and saturation current up to 70 A.
- Ultra-low loss at high-frequency application
- Magnetic shielded structure, excellent EMI resistance
- Compact design, high power density
- Outstanding temperature stability, no thermal aging issues
- Soft saturation to handle high peak ripple currents
- GaN-based DC/DC converters
- Switching regulators
- Core modules in AI server power supplies
- Energy equipment
CSBA Series Compact High-Current Power Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CSBA1275-280M | SMD HIGH CURRENT POWER INDUCTOR | 28 µH | 300 - Immediate | $5.63 | View Details |
![]() | ![]() | CSBA1275-230M | SMD HIGH CURRENT POWER INDUCTOR | 23 µH | 300 - Immediate | $5.63 | View Details |
![]() | ![]() | CSBA1275-3R2M | SMD HIGH CURRENT POWER INDUCTOR | 3.2 µH | 300 - Immediate | $5.63 | View Details |
![]() | ![]() | CSBA1275-450M | SMD HIGH CURRENT POWER INDUCTOR | 45 µH | 300 - Immediate | $5.63 | View Details |
![]() | ![]() | CSBA1809-470M | SMD HIGH CURRENT POWER INDUCTOR | 47 µH | 150 - Immediate | $6.86 | View Details |
![]() | ![]() | CSBA1809-550M | SMD HIGH CURRENT POWER INDUCTOR | 55 µH | 150 - Immediate | $6.86 | View Details |
![]() | ![]() | CSBA2212-2R9M | SMD HIGH CURRENT POWER INDUCTOR | 2.9 µH | 120 - Immediate | $9.77 | View Details |
![]() | ![]() | CSBA2212-150M | SMD HIGH CURRENT POWER INDUCTOR | 15 µH | 50 - Immediate | $9.77 | View Details |
![]() | ![]() | CSBA2212-3R9M | SMD HIGH CURRENT POWER INDUCTOR | 3.9 µH | 120 - Immediate | $9.77 | View Details |
![]() | ![]() | CSBA2212-480M | SMD HIGH CURRENT POWER INDUCTOR | 48 µH | 120 - Immediate | $9.77 | View Details |