J Series® 2835 N Class Color LEDs
Cree LED’s lighting-class LEDs are ideal for architectural and horticulture applications
J series LEDs extend Cree LED's portfolio of lighting-class LEDs to a broader set of applications. With 14 available colors, the JE2835 N Class color LED family offers excellent performance and a broad range of options available in a mid-power LED. JE2835 N Class color LEDs use a standard 2835 package, with most of the colors having the same polarity as Cree LED's numerous 2835 white LEDs.
- Royal blue
- Blue
- Cyan
- Green
- PC lime
- PC mint
- Amber
- PC amber
- Red-orange
- PC red-orange
- Red
- Photo red
- Far red
- PC purple
- Industry compatible size: 2.8 mm x 3.5 mm x 0.7 mm
- 3 V configuration
- UL recognized component (E495478)
- RoHS and REACH compliant
- Low-density, linear applications:
- Architectural
- Horticulture
- Transportation
J Series® LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JE2835ARY-N-0002A0000-N0000001 | JE2835 3V N CLASS ROYAL BLUE | 77305 - Immediate | $0.47 | View Details |
![]() | ![]() | JE2835ABL-N-0005A0000-N0000001 | JE2835 3V N CLASS BLUE | 53383 - Immediate | $0.46 | View Details |
![]() | ![]() | JE2835ACY-N-0003A0000-N0000001 | JE2835 3V N CLASS CYAN | 27817 - Immediate | $0.44 | View Details |
![]() | ![]() | JE2835AGR-N-0002A0000-N0000001 | JE2835 3V N CLASS GREEN | 44214 - Immediate | $0.44 | View Details |
![]() | ![]() | JE2835APL-N-0001A0000-N0000001 | JE2835 3V N CLASS PC LIME | 3930 - Immediate | $0.49 | View Details |
![]() | ![]() | JE2835APM-N-0001A0000-N0000001 | JE2835 3V N CLASS PC MINT | 3065 - Immediate | $0.49 | View Details |
![]() | ![]() | JE2835AAM-N-0001A0000-N0000001 | JE2835 3V N CLASS AMBER | 61679 - Immediate | $0.58 | View Details |
![]() | ![]() | JE2835APA-N-0001A0000-N0000001 | JE2835 3V N CLASS PC AMBER | 37552 - Immediate | $0.46 | View Details |
![]() | ![]() | JE2835ARO-N-0001A0000-N0000001 | JE2835 3V N CLASS RED-ORANGE | 39929 - Immediate | $0.53 | View Details |
![]() | ![]() | JE2835APO-N-0001A0000-N0000001 | JE2835 3V N CLASS PC RED-ORANGE | 39053 - Immediate | $0.47 | View Details |
![]() | ![]() | JE2835ARD-N-0001A0000-N0000001 | JE2835 3V N CLASS RED | 87409 - Immediate | $0.49 | View Details |
![]() | ![]() | JE2835AHR-N-0001A0000-N0000001 | JE2835 3V N CLASS PHOTO RED | 45683 - Immediate | $0.64 | View Details |
![]() | ![]() | JE2835AFR-N-0001A0000-N0000001 | JE2835 3V N CLASS FAR RED | 8812 - Immediate | $0.68 | View Details |
![]() | ![]() | JE2835APP-N-0001A0000-N0000001 | JE2835 3V N CLASS PC PURPLE | 1822 - Immediate | $0.49 | View Details |