New Series 632 SMT Clock Oscillators

CTS introduces a new series of HCMOS/TTL clock oscillators

CTS' 3.2 mm x 2.5 mm clock oscillator product family, designated by model 632, provides a small mechanical solution for applications with tight real-estate constraints while requiring high performance timing or signal to noise figure. Such applications may include but not limited to: Personal Optical Network (PON), USB (IEEE 1394), or IF L.O. (local oscillator within radio transceiver). CTS's 632 series offers a miniature mechanical package solution while maintaining low jitter performance over wide frequency along with ±50 PPM frequency stability over commercial or industrial temperature ranges. In addition, it supports low operating voltages of 1.8 VDC, 2.5 VDC, 2.8 VDC, and 3.3 VDC

Features
  • Frequency stability: ±50 ppm
  • +1.8 VDC, +2.5 VDC, +2.8 VDC, and +3.3 VDC operation
  • Operating temperature: -10°C to +70°C
  • Output enable standard
  • Standard 3.2 mm x 2.5 mm surface-mount footprint
  • HCMOS/TTL compatible
  • Fundamental and 3RD overtone crystals
  • Frequency range: 1.0 MHz to 75 MHz

Image of CTS Electronic Components' 632 SMT Clock Oscillators Diagram

Published: 2009-08-19