CFM-25B and CFM-30B Series DC Axial Fans
Same Sky's DC fans offer compact frame sizes and dual ball bearing construction
Same Sky's CFM-25B and CFM-30B series are 25 mm x 25 mm and 30 mm x 30 mm DC fans featuring dual ball bearing construction and airflows from 1.35 CFM to 4.1 CFM. Coming with auto-restart protection as standard, these fans offer multiple speed options up to 13,000 RPM and rated voltages of 5 VDC or 12 VDC. Thanks to their compact frame sizes, these ball bearing fans are ideal for a range of space-constrained thermal management applications.
- 25 mm and 30 mm square frames
- 1.35 CFM to 4.1 CFM airflows
- Rated speeds up to 13,000 RPM
- 5 VDC and 12 VDC rated voltages
- Auto-restart protection comes standard
Resources
CFM-25B and CFM-30B Series DC Axial Fans
| Image | Manufacturer Part Number | Description | Size / Dimension | Air Flow | Static Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CFM-2510B-0100-218 | FAN AXIAL 25X10MM BALL 5VDC WIRE | Square - 25mm L x 25mm H | 1.9 CFM (0.053m³/min) | 0.130 in H2O (32.4 Pa) | 0 - Immediate | $18.47 | View Details |
![]() | ![]() | CFM-2510B-0130-275 | FAN AXIAL 25X10MM BALL 5VDC WIRE | Square - 25mm L x 25mm H | 2.5 CFM (0.070m³/min) | 0.220 in H2O (54.8 Pa) | 7 - Immediate | $19.24 | View Details |
![]() | ![]() | CFM-2510B-070-140 | FAN AXIAL 25X10MM BALL 5VDC WIRE | Square - 25mm L x 25mm H | 1.4 CFM (0.040m³/min) | 0.060 in H2O (14.9 Pa) | 93 - Immediate | $18.47 | View Details |
![]() | ![]() | CFM-2510B-1100-218 | FAN AXIAL 25X10MM 12VDC WIRE | Square - 25mm L x 25mm H | 1.9 CFM (0.053m³/min) | 0.130 in H2O (32.4 Pa) | 398 - Immediate | $18.47 | View Details |
![]() | ![]() | CFM-2510B-1130-275 | FAN AXIAL 25X10MM 12VDC WIRE | Square - 25mm L x 25mm H | 2.5 CFM (0.070m³/min) | 0.220 in H2O (54.8 Pa) | 27 - Immediate | $19.24 | View Details |
![]() | ![]() | CFM-2510B-170-140 | FAN AXIAL 25X10MM 12VDC WIRE | Square - 25mm L x 25mm H | 1.4 CFM (0.040m³/min) | 0.060 in H2O (14.9 Pa) | 268 - Immediate | $18.47 | View Details |
![]() | ![]() | CFM-3010B-0100-316 | FAN AXIAL 30X10.5MM 5VDC WIRE | Square - 30mm L x 30mm H | 3.2 CFM (0.090m³/min) | 0.130 in H2O (32.4 Pa) | 780 - Immediate | $17.01 | View Details |
![]() | ![]() | CFM-3010B-0130-373 | FAN AXIAL 30X10.5MM 5VDC WIRE | Square - 30mm L x 30mm H | 4.1 CFM (0.115m³/min) | 0.220 in H2O (54.8 Pa) | 215 - Immediate | $19.24 | View Details |
![]() | ![]() | CFM-3010B-080-267 | FAN AXIAL 30X10.5MM 5VDC WIRE | Square - 30mm L x 30mm H | 2.5 CFM (0.070m³/min) | 0.080 in H2O (19.9 Pa) | 242 - Immediate | $17.01 | View Details |
![]() | ![]() | CFM-3010B-1100-316 | FAN AXIAL 30X10.5MM 12VDC WIRE | Square - 30mm L x 30mm H | 3.2 CFM (0.090m³/min) | 0.130 in H2O (32.4 Pa) | 188 - Immediate | $18.47 | View Details |
![]() | ![]() | CFM-3010B-1130-373 | FAN AXIAL 30X10.5MM 12VDC WIRE | Square - 30mm L x 30mm H | 4.1 CFM (0.115m³/min) | 0.220 in H2O (54.8 Pa) | 16 - Immediate | $19.24 | View Details |