DC Fans and Blowers

Same Sky's high performance axial fans and centrifugal blowers deliver up to 382 CFM

Image of Same Sky's DC Fans and Blowers Same Sky's DC fans and blowers offer maximum reliability and superior cooling with frame sizes ranging from 20 mm to 172 mm and airflows up to 382 CFM. All models come standard with auto restart protection and feature ball bearing, sleeve bearing, or Same Sky's advanced omniCOOL™ bearing system that provides a unique alternative to traditional sleeve bearing designs. With a variety of additional options and several models offering an IP68 rating, these DC axial and centrifugal fans are the ideal forced air cooling solution for the user's application.

Features
  • Up to 382 CFM of output
  • Rated speed up to 35,000 RPM
  • Ball bearing, sleeve bearing, and omniCOOL bearing options
  • Auto restart protection standard on all models
  • PWM control, tachometer signal, and rotation detect options
  • UL/cUL 50 and TUV (EN 60950-1) safety approvals
  • EN55022 Class B compliance
  • Several models feature IP68 ratings

Resources

omniCOOL™ Bearing System Fans and Blowers

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN AXIAL 120X25MM 12VDC WIRECFM-A225V-131-445FAN AXIAL 120X25MM 12VDC WIRESquare - 120mm L x 120mm H25.00mm108.2 CFM (3.03m³/min)1988 - Immediate$28.96View Details
FAN AXIAL 120X25MM 24VDC WIRECFM-A225V-231-445FAN AXIAL 120X25MM 24VDC WIRESquare - 120mm L x 120mm H25.00mm108.2 CFM (3.03m³/min)0 - Immediate$27.92View Details
FAN AXIAL 120X38MM 12VDC WIRECFM-A238V-131-480FAN AXIAL 120X38MM 12VDC WIRESquare - 120mm L x 120mm H38.00mm138.0 CFM (3.86m³/min)2352 - Immediate$30.18View Details
FAN AXIAL 120X38MM 24VDC WIRECFM-A238V-231-480FAN AXIAL 120X38MM 24VDC WIRESquare - 120mm L x 120mm H38.00mm138.0 CFM (3.86m³/min)733 - Immediate$32.67View Details
FAN AXIAL 40X10MM 5VDC WIRECFM-4010V-070-273FAN AXIAL 40X10MM 5VDC WIRESquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)2747 - Immediate$11.95View Details

Ball Bearing Fans and Blowers

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN AXIAL 40X10.6MM 5VDC WIRECFM-4010-03-10FAN AXIAL 40X10.6MM 5VDC WIRESquare - 40mm L x 40mm H10.60mm10.0 CFM (0.280m³/min)730 - Immediate$22.25View Details
FAN AXIAL 40X10.6MM 12VDC WIRECFM-4010-13-10FAN AXIAL 40X10.6MM 12VDC WIRESquare - 40mm L x 40mm H10.60mm10.0 CFM (0.280m³/min)4479 - Immediate$21.47View Details
FAN AXIAL 50X10.6MM 5VDC WIRECFM-5010-03-10FAN AXIAL 50X10.6MM 5VDC WIRESquare - 50mm L x 50mm H10.60mm16.1 CFM (0.451m³/min)1196 - Immediate$21.43View Details
FAN AXIAL 50X10.6MM 12VDC WIRECFM-5010-13-10FAN AXIAL 50X10.6MM 12VDC WIRESquare - 50mm L x 50mm H10.60mm16.1 CFM (0.451m³/min)0 - Immediate$22.14View Details
FAN AXIAL 60X10.6MM 12VDC WIRECFM-6010-13-10FAN AXIAL 60X10.6MM 12VDC WIRESquare - 60mm L x 60mm H10.60mm24.2 CFM (0.678m³/min)0 - Immediate$14.16View Details

Sleeve Bearing Fans and Blowers

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN BLOWER 97X33MM 12VDC WIRECBM-979433S-130-507FAN BLOWER 97X33MM 12VDC WIRERectangular/Rounded - 97mm L x 94.8mm H33.00mm18.1 CFM (0.507m³/min)162 - Immediate$28.74View Details
FAN BLOWER 97X33MM 24VDC WIRECBM-979433S-230-507-20FAN BLOWER 97X33MM 24VDC WIRERectangular/Rounded - 97mm L x 94.8mm H33.00mm18.1 CFM (0.507m³/min)183 - Immediate$24.46View Details
FAN AXIAL 60X20MM 5VDC WIRECFM-6020S-040-320FAN AXIAL 60X20MM 5VDC WIRESquare - 60mm L x 60mm H20.00mm15.2 CFM (0.426m³/min)157 - Immediate$16.94View Details
FAN AXIAL 60X20MM 12VDC WIRECFM-6020S-130-257-20FAN AXIAL 60X20MM 12VDC WIRESquare - 60mm L x 60mm H20.00mm11.4 CFM (0.319m³/min)240 - Immediate$16.73View Details
FAN AXIAL 60X20MM 12VDC WIRECFM-6020S-150-368FAN AXIAL 60X20MM 12VDC WIRESquare - 60mm L x 60mm H20.00mm19.1 CFM (0.535m³/min)37 - Immediate$15.49View Details
Updated: 2021-08-03
Published: 2017-09-22