PQC-O Series 8-Pin DIP Isolated DC/DC Converter

CUI Inc's converters feature a compact and slim open-frame design with a wide operating temperature range

Image of CUI Inc. PQC-O Series 8-Pin DIP Isolated DC/DC ConverterCUI Inc's PQC-O series of isolated DC/DC converters includes the PQC30-O, PQC50-O, and PQC75-O series. They are designed with a 36 VDC ~ 75 VDC input range and are presented in an economical and slim open-frame, 1/16th brick form factor. With up to 92% efficiency, a single regulated output, and a 2:1 input range, the PQC-O series is an advanced and reliable choice in IoT, consumer, and industrial industries.

Features
  • 30 W, 50 W, and 75 W isolated output
  • 2:1 input range
  • Single regulated output
  • Industry standard DOSA 1/16 brick
  • -40°C to +85°C temperature range
  • Remote on/off control
  • Overcurrent, input undervoltage, overvoltage, and output short-circuit protection
  • EN/BS EN 62368 certified
  • Positive and negative logic options for 50 W and 75 W series
Applications
  • Industrial
  • Consumer
  • Test and measurement
  • Telecommunications

PQC30-O Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 30 W, 36~75 VDCPQC30-48-S5-ODC-DC ISOLATED, 30 W, 36~75 VDC4 - Immediate$41.50View Details
DC-DC ISOLATED, 30 W, 36~75 VDCPQC30-48-S15-ODC-DC ISOLATED, 30 W, 36~75 VDC59 - Immediate$41.50View Details
DC-DC ISOLATED, 30 W, 36~75 VDCPQC30-48-S24-ODC-DC ISOLATED, 30 W, 36~75 VDC0 - Immediate$37.67View Details
DC-DC ISOLATED, 30 W, 36~75 VDCPQC30-48-S12-ODC-DC ISOLATED, 30 W, 36~75 VDC0 - Immediate$37.67View Details
DC-DC ISOLATED, 30 W, 36~75 VDCPQC30-48-S28-ODC-DC ISOLATED, 30 W, 36~75 VDC50 - Immediate$41.50View Details

PQC50-O Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 50 W, 36~75 VDCPQC50-48-S5-ODC-DC ISOLATED, 50 W, 36~75 VDC3 - Immediate$48.38View Details
DC-DC ISOLATED, 50 W, 36~75 VDCPQC50-48-S12-ODC-DC ISOLATED, 50 W, 36~75 VDC8 - Immediate$48.38View Details
DC-DC ISOLATED, 50 W, 36~75 VDCPQC50-48-S12N-ODC-DC ISOLATED, 50 W, 36~75 VDC0 - Immediate$43.93View Details
DC-DC ISOLATED, 50 W, 36~75 VDCPQC50-48-S5N-ODC-DC ISOLATED, 50 W, 36~75 VDC0 - Immediate$43.93View Details

PQC75-O Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S5-ODC-DC ISOLATED, 75 W, 36~75 VDC23 - Immediate$65.08View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S28-ODC-DC ISOLATED, 75 W, 36~75 VDC68 - Immediate$65.08View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S12-ODC-DC ISOLATED, 75 W, 36~75 VDC4 - Immediate$65.08View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S5-OHDC-DC ISOLATED, 75 W, 36~75 VDC60 - Immediate$68.81View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S12-OHDC-DC ISOLATED, 75 W, 36~75 VDC0 - Immediate$62.48View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S28-OHDC-DC ISOLATED, 75 W, 36~75 VDC30 - Immediate$68.81View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S5N-ODC-DC ISOLATED, 75 W, 36~75 VDC0 - Immediate$59.08View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S12N-ODC-DC ISOLATED, 75 W, 36~75 VDC0 - Immediate$59.08View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S28N-ODC-DC ISOLATED, 75 W, 36~75 VDC0 - Immediate$59.08View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S12N-OHDC-DC ISOLATED, 75 W, 36~75 VDC0 - Immediate$62.48View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S5N-OHDC-DC ISOLATED, 75 W, 36~75 VDC0 - Immediate$62.48View Details
DC-DC ISOLATED, 75 W, 36~75 VDCPQC75-48-S28N-OHDC-DC ISOLATED, 75 W, 36~75 VDC0 - Immediate$62.48View Details
Published: 2023-11-21