PRC300/PRC600 Series DC/DC Converters

CUI Inc converters feature a 180 VDC to 400 VDC input voltage range and baseplate cooling

Image of CUI Inc PRC300 Series DC/DC ConvertersCUI Inc PRC300 and PRC600 DC/DC converters feature a 180 VDC to 400 VDC input voltage range and baseplate cooling. The converters offer remote ON/OFF control, output voltage trim, and various protections, including overcurrent (OCP), overtemperature (OTP), overvoltage (OVP), short circuit (SCP), and input undervoltage. The PRC300 series has a 300 W max output power rating, and a 270 kHz to 330 kHz operating frequency range. The PRC600 series has a 600 W max output power rating, and a 170 kHz to 230 kHz operating frequency range. The converters are RoHS compliant and EN/IEC 62368-1 certified and are ideal for commercial, railway, and industrial applications.

Features
  • Isolated 300 W and 600 W output
  • High input voltage range: 180 VDC to 400 VDC
  • Reinforced insulation (PRC300)
  • 3,000 VDC isolation
  • Operating temperature range: -40°C ~ +100°C
  • Remote on/off control
  • Baseplate cooling
  • Certified to UL/EN/IEC 62368-1
  • Meets EN 45545-2 standards
Applications
  • Commercial
  • Industrial controls
  • Railway
  • Renewable energy
  • EV charging

PRC300 Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S24NDC-DC, ISOLATED, 300 W, 180~42512 - Immediate$563.92View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S12NDC-DC, ISOLATED, 300 W, 180~42512 - Immediate$563.92View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S48DC-DC, ISOLATED, 300 W, 180~42512 - Immediate$563.92View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S12DC-DC, ISOLATED, 300 W, 180~42512 - Immediate$563.92View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S48NDC-DC, ISOLATED, 300 W, 180~42512 - Immediate$563.92View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S24DC-DC, ISOLATED, 300 W, 180~42511 - Immediate$563.92View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S28DC-DC, ISOLATED, 300 W, 180~42512 - Immediate$563.92View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S28NDC-DC, ISOLATED, 300 W, 180~42512 - Immediate$563.92View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S5NDC-DC, ISOLATED, 300 W, 180~42512 - Immediate$603.58View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S5DC-DC, ISOLATED, 300 W, 180~42512 - Immediate$603.58View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S12EDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S24EDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S24NEDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S48EDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S28EDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S28NEDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S12NEDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S48NEDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S5EDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details
DC-DC, ISOLATED, 300 W, 180~425PRC300-300-S5NEDC-DC, ISOLATED, 300 W, 180~4250 - Immediate$1,218.31View Details

PRC600 Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC, ISOLATED, 600 W, 180~425PRC600-300-S48DC-DC, ISOLATED, 600 W, 180~42510 - Immediate$666.19View Details
DC-DC, ISOLATED, 600 W, 180~425PRC600-300-S12DC-DC, ISOLATED, 600 W, 180~42510 - Immediate$666.19View Details
DC-DC, ISOLATED, 600 W, 180~425PRC600-300-S24NDC-DC, ISOLATED, 600 W, 180~42510 - Immediate$666.19View Details
DC-DC, ISOLATED, 600 W, 180~425PRC600-300-S48NDC-DC, ISOLATED, 600 W, 180~42510 - Immediate$666.19View Details
DC-DC, ISOLATED, 600 W, 180~425PRC600-300-S12NDC-DC, ISOLATED, 600 W, 180~42510 - Immediate$666.19View Details
DC-DC, ISOLATED, 600 W, 180~425PRC600-300-S24DC-DC, ISOLATED, 600 W, 180~4259 - Immediate$666.19View Details
Published: 2024-11-05