EZ-BLE™ PRoC™ Module (Bluetooth® Smart)
Infineon introduces its 10 mm x 10 mm x 1.8 mm, fully-certified, production-ready Bluetooth® Low-Energy (BLE) module
Infineon's EZ-BLE PRoC Module (CYBLE-022001-00) is a fully integrated, 10 mm x 10 mm x 1.8 mm, fully certified, programmable module designed for ease-of-use and reducing time-to-market. It contains Infineon's PRoC BLE chip, two crystals, chip antenna, shield, and passive components.
- Small 10 mm X 10 mm X 1.8 mm footprint
- Pre-certified to enable faster design cycles
- Bluetooth 4.1 qualified with QDID
- Compliant with international RF regulations:
- FCC (USA), IC (Canada), MIC (Japan), CE (Europe), and KC (Korea)
- PSoC Creator integrated development environment
- EZ-BLE PRoC Module is supported on PSoC Creator 3.1 SP2 and later releases.
- 48-MHz ARM® Cortex®-M0 microcontroller
- 32-bit processor (0.9 DMIPS/MHz)
- 128-KB Flash and 16-KB SRAM
- Bluetooth 4.1 compliant Bluetooth low-energy radio
- Integrated balun, -91-dBm Rx sensitivity, up to +3-dBm Tx power
- CapSense™ touch controller
- Touch-based buttons/sliders/touchpads
- SmartSense™ auto-tuning
- Multiple interface options
- 2 x serial communication blocks configurable as UART, I2C, or SPI
- I2S for audio
- 16 GPIOs
- Additional on-board resources
- 1 x 12-bit, 1 Msps SAR ADC
- 4 x timer/counter/PWMs
- 24 MHz and 32.768 KHz crystals on-board
- 2.4 to 2.5 GHz chip antenna and other passive components on-board
- SMT-ready with 21 pads
- Wide operating voltage (1.9 V to 5.5 V)
- Industrial temperature range (-40°C to 85°C)
-
Infineon's EZ-BLE PRoC Module has passed Bluetooth SIG qualification and is now listed on the Bluetooth SIG website. QD ID: 67366, 63199
-
EZ-BLE PRoC Module complies with the FCC (USA), IC (Canada), MIC (Japan), CE (Europe), and KC (Korea) regulations.
EZ-BLE PRoC Evaluation Board
- The EZ-BLE PRoC Evaluation Board (CYBLE-022001-EVAL) enables you to evaluate and develop applications on the EZ-BLE PRoC Module.
- The CYBLE-022001-EVAL board can be used with the Bluetooth Low-Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator to develop BLE applications.
- To enable easy prototyping, the evaluation board routes the GPIOs of the on-board EZ-BLE PRoC Module to the CapSense slider, RGB LED, switches, PSoC 5 LP and F-RAM on the BLE Pioneer Baseboard.
- The CYBLE-022001-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator.
NOTE: EZ-BLE PRoC Evaluation Board (CYBLE-022001-EVAL) includes an on-board EZ-BLE PRoC Module (CYBLE-022001-00).
- Watch the Introduction to EZ-BLE PRoC Module video
- Download PSoC Creator to begin development on EZ-BLE PRoC Module
- Purchase the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and get the EZ-BLE PRoC Evaluation Board (CYBLE-022001-EVAL) below
- Start your first EZ-BLE PRoC Module design