Control Knobs

Davies Molding presents high-quality knobs in a wide range of sizes and styles

Image of Davies Molding Control KnobsDavies Molding offers the most extensive line of quality knobs available. Each high-quality knob combines a sophisticated and distinctive appearance. A wide range of sizes and styles helps ensure there is a knob available to suit the user’s needs. Varieties are available in both thermoplastic and phenolic materials.

Knob Options
  • Mounting options:
    • Female insert
    • Plain molded hole
    • Spring mounting
  • Indicator line or slot
  • Sizes from ½” to 2-1/4” in diameter
  • Styles available:
    • Instrument
    • Pointer
    • Skirted
    • Two-shot instrument

Control Knobs

ImageManufacturer Part NumberDescriptionTypeDiameterAvailable QuantityPriceView Details
KNOB FLUTED W/SKIRT 0.250" PHEN1100KNOB FLUTED W/SKIRT 0.250" PHENFluted0.660" (16.76mm), 0.780" (19.81mm) Skirt2345 - Immediate$2.47View Details
KNOB FLUTED W/SKIRT 0.250" PHEN1105KNOB FLUTED W/SKIRT 0.250" PHENFluted0.910" (23.11mm), 1.060" (26.92mm) Skirt6229 - Immediate$2.96View Details
KNOB FLUTED W/SKIRT 0.250" PHEN1110KNOB FLUTED W/SKIRT 0.250" PHENFluted1.300" (33.00mm)2078 - Immediate$3.76View Details
KNOB FLUTED W/SKIRT 0.250" PHEN1120KNOB FLUTED W/SKIRT 0.250" PHENFluted1.500" (38.10mm), 1.750" (44.45mm) Skirt412 - Immediate$6.16View Details
KNOB KNURLED W/SKIRT 0.250" PHEN1140KNOB KNURLED W/SKIRT 0.250" PHENKnurled, Straight0.484" (12.29mm), 0.594" (15.09mm) Skirt381 - Immediate$4.09View Details
KNOB SERRATED W/SKRT 0.250" PHEN1145KNOB SERRATED W/SKRT 0.250" PHENSerrated0.690" (17.53mm), 0.810" (20.58mm) Skirt4222 - Immediate$2.72View Details
KNOB SERRATED W/SKRT 0.250" PHEN1150KNOB SERRATED W/SKRT 0.250" PHENSerrated0.800" (20.32mm), 0.950" (24.13mm) Skirt1037 - Immediate$4.04View Details
KNOB SERRATED W/SKRT 0.250" PHEN1155KNOB SERRATED W/SKRT 0.250" PHENSerrated1.062" (26.97mm), 1.375" (34.93mm) Skirt611 - Immediate$4.17View Details
KNOB KNURLED 0.250" PHENOLIC1450KNOB KNURLED 0.250" PHENOLICKnurled, Straight0.670" (17.00mm)0 - Immediate$3.84View Details
KNOB KNURLED W/SKIRT 0.250" PHEN1475KNOB KNURLED W/SKIRT 0.250" PHENKnurled, Straight0.940" (23.88mm), 1.000" (25.40mm) Skirt638 - Immediate$3.75View Details
Published: 2017-01-03