Expanded Metric Sizes for Popular Knob Styles

Davies Molding has expanded their knob offering with metric sizes available in thermoset, thermoplastic, and thermoplastic elastomer materials

Image of Davies Molding Expanded Metric Sizes for Popular Knob StylesDavies Molding has expanded their knob offering with metric sizes of their popular knob styles. These metric sizes are available in thermoset, thermoplastic, and thermoplastic elastomer materials. Thermoplastic materials offer excellent impact resistance and design flexibility, while thermoset materials offer high-temperature resistance up to 400°F, along with oil, grease, and chemical resistance.

Styles Available
  • Clamping knobs come in the following styles:
    • Three-arm
    • Four-arm
    • Five-arm (star)
    • Knurled scalloped
    • Mini clamp
    • Round fluted
  • Control knobs come in the following styles:
    • Pointer
    • Skirted
    • Two-shot
    • Two-shot skirted

Expanded Metric Sizes for Popular Knob Styles

ImageManufacturer Part NumberDescriptionDiameterTypeShaft SizeAvailable QuantityPriceView Details
KNOB SERRATED 0.236" PLASTIC1221-JKNOB SERRATED 0.236" PLASTIC0.450" (11.43mm)Serrated0.236" (6.00mm)2175 - Immediate$2.30View Details
KNOB SERRATED 0.236" PLASTIC1221-LKNOB SERRATED 0.236" PLASTIC0.450" (11.43mm)Serrated0.236" (6.00mm)4661 - Immediate$2.28View Details
KNOB SERR W/SKIRT 0.236" PLASTIC1231-MKNOB SERR W/SKIRT 0.236" PLASTIC0.660" (16.76mm), 0.790" (20.07mm) SkirtSerrated0.236" (6.00mm)51 - Immediate$4.02View Details
KNOB SERRATED 0.236" PLASTIC1230-JKNOB SERRATED 0.236" PLASTIC0.790" (20.07mm)Serrated0.236" (6.00mm)5142 - Immediate$3.89View Details
KNOB SMOOTH M10 X 1.5 PHENOLIC0033AJKNOB SMOOTH M10 X 1.5 PHENOLIC1.390" (35.31mm)SmoothM10 x 1.50 - Immediate$5.03View Details
KNOB SMOOTH M8 X 1.25 PHENOLIC0033AHKNOB SMOOTH M8 X 1.25 PHENOLIC1.380" (35.05mm)SmoothM8 x 1.250 - Immediate$5.38View Details
KNOB SERR W/SKIRT 0.236" PLASTIC1227-JKNOB SERR W/SKIRT 0.236" PLASTIC0.500" (12.70mm), 0.600" (15.24mm) SkirtSerrated0.236" (6.00mm)338 - Immediate$3.76View Details
KNOB SERRATED 0.236" PLASTIC1230-LKNOB SERRATED 0.236" PLASTIC0.790" (20.07mm)Serrated0.236" (6.00mm)277 - Immediate$3.85View Details
KNOB SERRATED 0.236" PLASTIC1226-JKNOB SERRATED 0.236" PLASTIC0.600" (15.24mm)Serrated0.236" (6.00mm)500 - Immediate$3.73View Details
KNOB SERRATED 0.236" PLASTIC1246KNOB SERRATED 0.236" PLASTIC0.600" (15.24mm)Serrated0.236" (6.00mm)678 - Immediate$2.43View Details
KNOB SERR W/SKIRT 0.236" PLASTIC1231-LKNOB SERR W/SKIRT 0.236" PLASTIC0.660" (16.76mm), 0.790" (20.07mm) SkirtSerrated0.236" (6.00mm)11 - Immediate$3.96View Details
KNOB SMOOTH 0.236" PHENOLIC1500BQKNOB SMOOTH 0.236" PHENOLIC1.120" (28.45mm)Smooth0.236" (6.00mm)652 - Immediate$2.92View Details
KNOB SERRATED 0.236" PLASTIC1237KNOB SERRATED 0.236" PLASTIC0.450" (11.43mm)Serrated0.236" (6.00mm)587 - Immediate$3.31View Details
KNOB SERR W/SKIRT 0.236" PLASTIC1227-LKNOB SERR W/SKIRT 0.236" PLASTIC0.500" (12.70mm), 0.600" (15.24mm) SkirtSerrated0.236" (6.00mm)169 - Immediate$3.73View Details
KNOB SMOOTH M6 X 1 PHENOLIC0030BEKNOB SMOOTH M6 X 1 PHENOLIC1.000" (25.40mm)SmoothM6 x 10 - Immediate$5.70View Details
KNOB 4 ARM M6 X 1 PHENOLIC2820BMKNOB 4 ARM M6 X 1 PHENOLIC1.500" (38.10mm)4 ArmM6 x 163 - Immediate$5.77View Details
KNOB KNURL W/SKRT THERMOSET POLY1400DRKNOB KNURL W/SKRT THERMOSET POLY-Knurled, Straight-0 - Immediate$2.44View Details
KNOB SMOOTH 0.236"1510BCKNOB SMOOTH 0.236"0.750" (19.05mm)Smooth0.236" (6.00mm)450 - Immediate$4.71View Details
KNOB SMOOTH M6 X 1 PHENOLIC0025BNKNOB SMOOTH M6 X 1 PHENOLIC1.250" (31.75mm)SmoothM6 x 1212 - Immediate$6.25View Details
KNOB SMOOTH M8 X 1.25 PHENOLIC0030BFKNOB SMOOTH M8 X 1.25 PHENOLIC1.000" (25.40mm)SmoothM8 x 1.25242 - Immediate$5.66View Details
Published: 2018-12-17