Two Shot Soft Touch Knobs
Davies Molding features their soft touch control knobs providing an ergonomic look, a non-slip and comfortable grip, and structural strength of thermoplastic substrate under-mold
Davies Molding soft touch control knobs are molded with a soft over-molded thermoplastic elastomer “rubber” top, and with a tough under-molded thermoplastic substrate. This provides an ergonomic look, a non-slip and comfortable grip that is durable, and the structural strength of thermoplastic substrate under-mold. These knobs are available a variety of sizes, styles, and materials.
| Options | ||
|
|
Two-Shot Soft Touch Knobs
| Image | Manufacturer Part Number | Description | Diameter | Height | Indicator | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | 1236 | KNOB SERRATED 0.250" PLASTIC | 2.000" (50.80mm) | 0.880" (22.35mm) | Line on Top and Side | 0 - Immediate | $16.97 | View Details | |
![]() | 1237 | KNOB SERRATED 0.236" PLASTIC | 0.450" (11.43mm) | 0.580" (14.73mm) | Line on Side | 587 - Immediate | $3.31 | View Details | |
![]() | 1246 | KNOB SERRATED 0.236" PLASTIC | 0.600" (15.24mm) | 0.880" (22.35mm) | Line on Side | 678 - Immediate | $2.43 | View Details | |
![]() | 1221-H | KNOB SERRATED 0.250" PLASTIC | 0.450" (11.43mm) | 0.550" (13.97mm) | Line on Side | 487 - Immediate | $3.43 | View Details | |
![]() | 1221-J | KNOB SERRATED 0.236" PLASTIC | 0.450" (11.43mm) | 0.550" (13.97mm) | Line on Side | 2175 - Immediate | $2.30 | View Details | |
![]() | 1221-K | KNOB SERRATED 0.250" PLASTIC | 0.450" (11.43mm) | 0.550" (13.97mm) | Line on Side | 119 - Immediate | $3.43 | View Details | |
![]() | 1226-H | KNOB SERRATED 0.250" PLASTIC | 0.600" (15.24mm) | 0.850" (21.59mm) | Line on Side | 17 - Immediate | $3.64 | View Details | |
![]() | 1226-J | KNOB SERRATED 0.236" PLASTIC | 0.600" (15.24mm) | 0.850" (21.59mm) | Line on Side | 500 - Immediate | $3.73 | View Details | |
![]() | 1226-K | KNOB SERRATED 0.250" PLASTIC | 0.600" (15.24mm) | 0.850" (21.59mm) | Line on Side | 274 - Immediate | $3.89 | View Details |