AH332xQ/AH352xQ Hall Effect Sensors
Diodes unipolar and omnipolar Hall effect sensor families with tight switch points with accurate automotive proximity applications
Diodes AH332xQ and AH352xQ are automotive-compliant, high-sensitivity, unipolar and Hall effect switches that are qualified to AEC-Q100 Grade 0 with an extended temperature range of -40°C to +150°C.
The AH332xQ/AH352xQ have 10/3 sensitivity options with extremely tight switch points and drift over the temperature and supply voltage. The wide input voltage range of 3 V to 28 V, operating temperature range of -40°C to +150°C, and 40 V load dump protection enable them to withstand the harsh automotive environment.
The devices provide a reliable solution over their entire operating range by using a chopper-stabilized architecture and an internal bandgap regulator. For robustness and protection, they have supply-rail reverse blocking with a Zener clamp, and overcurrent limit with a Zener clamp on the output.
Due to the high ESD (8 kV) and multiple protection functions, including input/output clamps, the AH332xQ/352xQ provide robust and rugged solutions for automotive proximity detection. They are available in the industry-standard SOT23 (Type S) and SIP-3 packages. The AH332xQ is also available in the SC59 package.
Features
- Unipolar/omnipolar sensors provide reliable and accurate automotive proximity detection
- Resistant to physical stress improving robustness of sensing performance for accuracy
- Wide 3 V to 28 V input voltage range with high ESD HBM 8 kV, CDM 1 kV supports multiple applications
- Fast 10 µS "power on" and 4 µS response time with wide bandwidth make the devices suitable for high-speed applications
- 10/3 sensitivity options with open-drain or internal pull-up resistor outputs allow flexibility for different system designs
- Industry standard SOT23 (type S), SC59, and SIP-3 packaging available, providing multiple options for various mechanical designs
- Position and proximity sensing in automotive applications
- Open/close detection
- Contactless switches
- Level detection
- Door locks
- Steering locks
- Door/trunk closures
- Seatbelt buckles
- Seat positions
- Sunroofs
- Wipers
AH332xQ/AH352xQ Hall Effect Sensors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AH3524A-SA-7 | HALL OMNIPOLAR SWITCH SSOT23 T&R | 3623 - Immediate | $0.68 | View Details |
![]() | ![]() | AH3323A-SA-7 | HALL UNIPOLAR SWITCH SSOT23 T&R | 2347 - Immediate 9000 - Factory Stock | $0.68 | View Details |
![]() | ![]() | AH3524-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 900 - Immediate 168000 - Factory Stock | $0.68 | View Details |
![]() | ![]() | AH3322-SA-7 | HALL UNIPOLAR SWITCH SSOT23 T&R | 234 - Immediate | $0.68 | View Details |
![]() | ![]() | AH3327-W-7 | HALL UNIPOLAR SWITCH SC59 T&R 3K | 3780 - Immediate 42000 - Factory Stock | $0.70 | View Details |
![]() | ![]() | AH3524-P-B | HALL LATCH SWITCH SIP-3 BULK 1K | 570 - Immediate 7000 - Factory Stock | $0.81 | View Details |
![]() | ![]() | AH3322-P-B | HALL UNIPOLAR SWITCH SIP-3 BULK | 130 - Immediate 10000 - Factory Stock | $0.81 | View Details |
![]() | ![]() | AH3524A-P-B | HALL OMNIPOLAR SWITCH SIP-3 BULK | 533 - Immediate 22000 - Factory Stock | $0.81 | View Details |
![]() | ![]() | AH3323A-P-B | HALL UNIPOLAR SWITCH SIP-3 BULK | 950 - Immediate 3000 - Factory Stock | $0.81 | View Details |
![]() | ![]() | AH3326-P-B | HALL UNIPOLAR SWITCH SIP-3 BULK | 0 - Immediate 3000 - Factory Stock | $0.81 | View Details |