AP61402Q: Automotive-Grade 4 A Synchronous Buck Converter
The Diodes Incorporated AP61402Q provides compact, high-efficiency DC/DC conversion for automotive power systems
The AP61402Q from Diodes Incorporated is a high-efficiency, automotive-compliant synchronous buck converter designed to deliver up to 4 A continuous output current across a wide input voltage range of 2.3 V to 5.5 V. Engineered for compact and thermally constrained environments, it integrates a 75 mΩ high-side and a 33 mΩ low-side power MOSFET, enabling efficient step-down DC/DC conversion. The device utilizes constant on-time (COT) control for fast transient response, low output ripple, and simplified loop compensation. With selectable pulse-frequency modulation (PFM) and pulse-width modulation (PWM) modes, the AP61402Q optimizes performance across varying load conditions. Its proprietary gate driver design minimizes EMI without compromising switching performance. Fully AEC-Q100 qualified and PPAP capable, the AP61402Q is ideal for automotive applications, including infotainment, instrument clusters, and ADAS. It is housed in a compact V-DFN1515-6/SWP (Type UX) package and includes comprehensive protection features like undervoltage lockout, overvoltage protection (OVP), current limiting, and thermal shutdown.
- AEC-Q100 qualified (Grade 1: -40°C to +125°C)
- 2.3 V to 5.5 V input voltage range
- 4 A continuous output current
- Integrated 75 mΩ high-side and 33 mΩ low-side MOSFETs
- Constant on-time (COT) control for fast transient response
- Selectable PFM and PWM modes via EN pin
- 2 MHz switching frequency
- Ultra-low 20 μA quiescent current (PFM mode)
- ±2% reference voltage accuracy
- Proprietary gate driver for reduced EMI
- Power-good indicator with ±5% window
- Peak and valley current limit protection
- VIN OVP
- Thermal shutdown
- RoHS compliant, halogen- and antimony-free "Green" device
- Automotive power systems
- Automotive infotainment
- Instrument clusters
- Telematics control units
- Advanced driver assistance systems (ADAS)
- Rear-view camera modules
- In-vehicle networking modules
- Body control modules
- Lighting control systems
- Electric vehicle subsystems
- Battery management systems
- Navigation systems
- Digital dashboards
- Automotive gateways
- Smart antenna modules
AP61402Q: Automotive-Grade 4 A Synchronous Buck Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP61402QFCAW6-7 | DCDC CONV LV BUCK V-DFN1515-6 T& | 2985 - Immediate 9000 - Factory Stock | $0.91 | View Details |