AP7369Q LDO Regulators

Diodes Incorporated regulators are designed with an ultra-low quiescent current that minimizes power consumption for always-on systems in battery-connected applications

Image of Diodes Incorporated AP7369Q LDO RegulatorsThe Diodes Incorporated AP7369Q is an ultra-low quiescent, 45 V input voltage, 150 mA automotive-compliant LDO regulator. The device has a wide 3 V to 45 V input voltage range with an extremely low 2.1 µA quiescent current, making it a good choice in automotive battery-connected applications where standby current consumption is of utmost importance. One key application that benefits is an ultra-wideband (UWB) sensor in a digital key system, which operates even when the vehicle is turned off. The device has a maximum 150 mA output current and is available in 2.5 V, 3.3 V, and 5 V fixed output voltage versions with ±2% output tolerance. It also features integrated short-circuit and thermal-shutdown protection. This device is available in the SOT25 and SOT223 packages.

Features
  • Wide-input voltage range of 3 V to 45 V allows the device to withstand transients in automotive systems
  • Ultra-low 2.1 µA quiescent current extends battery run time to enable continued operation when the vehicle is turned off
 
  • High PSRR up to 85 dB at 1 kHz makes it suitable for noise-sensitive applications
  • Automotive-compliant AEC-Q100 Grade 1 operates across -40°C to +125°C ambient temperature and supports PPAP documentation
Applications
  • Powering MCUs and CAN/LIN transceivers
  • Automotive head units
  • Body control modules
 
  • Keyless entry systems
  • EV and HEV battery management systems
  • Transmission control units (TCUs)

AP7369Q LDO Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LDO HIGH VOLTAGE STANDARD SOT25AP7369Q-50W5-7LDO HIGH VOLTAGE STANDARD SOT252978 - Immediate
54000 - Factory Stock
$0.50View Details
LDO HIGH VOLTAGE STANDARD SOT25AP7369Q-25W5-7LDO HIGH VOLTAGE STANDARD SOT252885 - Immediate
30000 - Factory Stock
$0.50View Details
LDO HIGH VOLTAGE STANDARD SOT25AP7369Q-33W5-7LDO HIGH VOLTAGE STANDARD SOT251850 - Immediate
81000 - Factory Stock
$0.50View Details
Published: 2025-10-10